CONN RING HR 8 AWG #5/16 SOLIS - 323167 - Connectors
| Digi-Key Part Number | 323167-ND |
1000 |
1.28706 |
Extended Price
1287.06 |
| Manufacturer Part Number | 323167 | |||
| Description | CONN RING HR 8 AWG #5/16 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323167 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 8 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | - |
| Packaging | Bulk |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™, Strato-Therm™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323167 323167 |
323167 Specification Sheet
CONN RING HR 8 AWG #5/16 SOLIS - 323167 (323167-ND) - Connectors
Related parts Connectors :CONN RING HR 8 AWG #5/16 SOLIS - 323167
Order 'conn ring hr 8 awg #5/16 solis - 323167' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323167-ND.
CONN RING 1/0 AWG #5/16 SOLIS - 8-36916-3
Order 'conn ring 1/0 awg #5/16 solis - 8-36916-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36916-3-ND.
CONN RING HR 8 AWG #1/4 SOLIS - 323166
Order 'conn ring hr 8 awg #1/4 solis - 323166' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323166-ND.
CONN RING 10-12 AWG #5/16 SOLIS - 33459
Order 'conn ring 10-12 awg #5/16 solis - 33459' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0930-ND.
CONN RING 1/0 AWG #5/16 SOLIS - 36916
Order 'conn ring 1/0 awg #5/16 solis - 36916' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27106-ND.
CONN RING 1/0 AWG #5/16 SOLIS - 321867
Order 'conn ring 1/0 awg #5/16 solis - 321867' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27107-ND.
CONN RING 2/0 AWG #5/16 SOLIS - 321870
Order 'conn ring 2/0 awg #5/16 solis - 321870' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27116-ND.
CONN RING 2/0 AWG #5/16 SOLIS - 36922
Order 'conn ring 2/0 awg #5/16 solis - 36922' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27117-ND.
CONN RING 3/0 AWG #5/16 SOLIS - 321874
Order 'conn ring 3/0 awg #5/16 solis - 321874' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27123-ND.
CONN RING 4/0 AWG #5/16 SOLIS - 321271
Order 'conn ring 4/0 awg #5/16 solis - 321271' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27130-ND.
CONN RING FLAG 4 AWG #5/16 SOLIS - 321060
Order 'conn ring flag 4 awg #5/16 solis - 321060' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27185-ND.
CONN RING FLAG 2 AWG #5/16 SOLIS - 321064
Order 'conn ring flag 2 awg #5/16 solis - 321064' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27188-ND.
CONN RING 8 AWG #5/16 SOLIS - 33462
Order 'conn ring 8 awg #5/16 solis - 33462' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27062-ND.
CONN RING 8 AWG #5/16 SOLIS - 31808
Order 'conn ring 8 awg #5/16 solis - 31808' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27063-ND.
CONN RING 8 AWG #5/16 SOLIS - 2-31808-2
Order 'conn ring 8 awg #5/16 solis - 2-31808-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31808-2-ND.
Send this link via E-Mail
Help With This Screen