Keywords:





CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86

Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3163.41.86

Digi-Key Part Number C3163-1000-ND
Price Break
1
Unit Price
477.94000
Extended Price
477.94
Manufacturer Part NumberC3163.41.86
DescriptionCABLE 4 COND 18 AWG PLENUM SHLD
Quantity Available Non-Stock
All prices are in USD

Purchase Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3163.41.86
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3163.41.86
Technical/Catalog InformationC3163.41.86
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor, Plenum
ColorNatural
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 26 AWG
FeaturesDrain Wire
Jacket (Insulation) Diameter0.178" (4.52mm)
Jacket (Insulation) MaterialFluoropolymer
Jacket (Insulation) Thickness0.010" (0.25mm)
Length1000' (304.8m)
Number of Conductors4
Operating Temperature-20°C ~ 75°C
Shield Coverage100%
Shield MaterialFlexfoil®
Shield TypeFoil
UsageAlarm, Security, Sound
Voltage150V
Wire Gauge 18 AWG
Weight24 lbs (10.89kg)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names C3163 41 86
C31634186
C3163 1000 ND
C31631000ND
C3163-1000

C3163.41.86 Specification Sheet

Image of CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86

CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86 (C3163-1000-ND)

Related parts Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3163.41.86
CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86
 Order 'cable 4 cond 18 awg plenum shld - C3163.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3163-1000-ND.
CABLE 2 COND 18 AWG PLENUM SHLD - C3162.41.86
 Order 'cable 2 cond 18 awg plenum shld - C3162.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3162-1000-ND.
CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86
 Order 'cable 4 cond 22 awg plenum shld - C3155.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3155-1000-ND.
CABLE 2 COND 16 AWG PLENUM SHLD - C3169.41.86
 Order 'cable 2 cond 16 awg plenum shld - C3169.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3169-1000-ND.
CABLE 4 COND FLAT POWER .156" - 8132/04 100
 Order 'cable 4 cond flat power .156" - 8132/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8132/04 100-ND.
CABLE COAX RG6/U 18AWG SHLD BLK - C5886.31.01
 Order 'cable coax rg6/u 18awg shld blk - C5886.31.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5886-1000-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.41.02
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.41.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.41.01
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.41.01-ND.
1C/18 RG6/U QUAD SHLD RISR 2150' - C5889.37.02
 Order '1c/18 rg6/u quad shld risr 2150' - C5889.37.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.37.02-ND.
1C/18 RG6/U QUAD SHLD RISR 2150' - C5889.37.01
 Order '1c/18 rg6/u quad shld risr 2150' - C5889.37.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.37.01-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.31.02
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.31.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.31.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.31.01
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.31.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.31.01-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.30.02
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.30.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.30.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.30.01
 Order '1c/18 rg6/u quad shld risr 1000' - C5889.30.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.30.01-ND.
2C/18 SBC SHLD TYPE FPL 1000' - C0417.21.03
 Order '2c/18 sbc shld type fpl 1000' - C0417.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0417.21.03-ND.

Options for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3163.41.86
Send this link via E-Mail
Help With This Screen

CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 4 COND .156" FLAT M-COLOR - 3391/04 100 Next: CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86
CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86