CONN RING TONGUE SLOTTED 6AWG - 322386 - Connectors
| Digi-Key Part Number | 322386-ND |
200 |
2.13645 |
Extended Price
427.29 |
| Manufacturer Part Number | 322386 | |||
| Description | CONN RING TONGUE SLOTTED 6AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322386 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 6 AWG |
| Terminal Type | Ring, Slotted |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322386 322386 |
CONN RING TONGUE SLOTTED 6AWG - 322386 (322386-ND) - Connectors
Related parts Connectors :CONN RING TONGUE SLOTTED 6AWG - 322386
Order 'conn ring tongue slotted 6awg - 322386' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322386-ND.
CONN RING TONGUE SLOT 22-16AWG - 321808
Order 'conn ring tongue slot 22-16awg - 321808' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 321808-ND.
CONN RING TONGUE FLAG 6AWG #10 - 696035-2
Order 'conn ring tongue flag 6awg #10 - 696035-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696035-2-ND.
CONN RING TONGUE STR 6AWG M5 - 170730-1
Order 'conn ring tongue str 6awg m5 - 170730-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170730-1-ND.
CONN RING TONGUE STR 6AWG M8 - 170731-1
Order 'conn ring tongue str 6awg m8 - 170731-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170731-1-ND.
CONN RING TONGUE STR 6AWG M8 - 170732-1
Order 'conn ring tongue str 6awg m8 - 170732-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170732-1-ND.
CONN RING TONGUE 6AWG #5 SOLIS - 130552
Order 'conn ring tongue 6awg #5 solis - 130552' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 130552-ND.
CONN RING TONGUE 6AWG #3/8 - 1-331417-1
Order 'conn ring tongue 6awg #3/8 - 1-331417-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331417-1-ND.
CONN RING TONGUE 6AWG #5/16 - 2-33466-4
Order 'conn ring tongue 6awg #5/16 - 2-33466-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33466-4-ND.
CONN RING TONGUE 6AWG #3/8 - 2-33467-3
Order 'conn ring tongue 6awg #3/8 - 2-33467-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33467-3-ND.
CONN RING TONGUE 6AWG #1/4 - 322155
Order 'conn ring tongue 6awg #1/4 - 322155' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322155-ND.
CONN RING TONGUE 6AWG #3/8 - 323172
Order 'conn ring tongue 6awg #3/8 - 323172' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323172-ND.
CONN RING TONGUE 6AWG #1/4 - 331417
Order 'conn ring tongue 6awg #1/4 - 331417' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 331417-ND.
CONN RING TONGUE 6AWG #3/8 - 36807
Order 'conn ring tongue 6awg #3/8 - 36807' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 36807-ND.
CONN RING TONGUE 6AWG #10 P-G - 52042-5
Order 'conn ring tongue 6awg #10 p-g - 52042-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52042-5-ND.
Send this link via E-Mail
Help With This Screen