CONN RING TONGUE 16-14AWG #3/8 - 322344
| Digi-Key Part Number | 322344-ND |
1000 |
1.80492 |
Extended Price
1804.92 |
| Manufacturer Part Number | 322344 | |||
| Description | CONN RING TONGUE 16-14AWG #3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 322344 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | Orange |
| Packaging | Bulk |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Diamond Grip™, Strato-Therm™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
322344 322344 |
CONN RING TONGUE 16-14AWG #3/8 - 322344 (322344-ND)
Related parts:CONN RING TONGUE 16-14AWG #3/8 - 322344
Order 'conn ring tongue 16-14awg #3/8 - 322344' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322344-ND.
CONN RING TONGUE 16-14AWG #3/8 - 1217330-1
Order 'conn ring tongue 16-14awg #3/8 - 1217330-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217330-1-ND.
CONN RING TONGUE 16-14AWG #3/8 - 8-320564-1
Order 'conn ring tongue 16-14awg #3/8 - 8-320564-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320564-1-ND.
CONN RING TONGUE 16-22AWG #3/8 - 2-31897-2
Order 'conn ring tongue 16-22awg #3/8 - 2-31897-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31897-2-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-320564-3
Order 'conn ring tong 16-14awg #3/8 tin - 2-320564-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320564-3-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-34126-2
Order 'conn ring tong 16-14awg #3/8 tin - 2-34126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34126-2-ND.
CONN RING TONGUE 16-14AWG #5/8 - 320758
Order 'conn ring tongue 16-14awg #5/8 - 320758' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 320758-ND.
CONN RING TONGUE 16-14AWG #3/4 - 320759
Order 'conn ring tongue 16-14awg #3/4 - 320759' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 320759-ND.
CONN RING TONGUE 16-14AWG #3/4 - 36201
Order 'conn ring tongue 16-14awg #3/4 - 36201' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 36201-ND.
CONN RING TONGUE 16-14AWG #10 - 8-320630-1
Order 'conn ring tongue 16-14awg #10 - 8-320630-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320630-1-ND.
CONN RING TONGUE 16-14AWG #6 - 8-320631-2
Order 'conn ring tongue 16-14awg #6 - 8-320631-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320631-2-ND.
CONN RING TONGUE 16-14AWG #10 - 8-34567-1
Order 'conn ring tongue 16-14awg #10 - 8-34567-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34567-1-ND.
CONN RING TONGUE 16-14AWG #10 - 8-34805-1
Order 'conn ring tongue 16-14awg #10 - 8-34805-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34805-1-ND.
CONN RING TONGUE 16-14AWG #6 - 8-53415-1
Order 'conn ring tongue 16-14awg #6 - 8-53415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-53415-1-ND.
CONN RING TONGUE 16-14AWG #8 - 2-34160-3
Order 'conn ring tongue 16-14awg #8 - 2-34160-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34160-3-ND.
Send this link via E-Mail
Help With This Screen