CONN RING HT 14-16AWG #10 SOLIS - 322335 - Connectors
| Digi-Key Part Number | 322335-ND |
1000 |
.57134 |
Extended Price
571.34 |
| Manufacturer Part Number | 322335 | |||
| Description | CONN RING HT 14-16AWG #10 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322335 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | Orange |
| Packaging | Bulk |
| Features | High Temperature |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™, Strato-Therm™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322335 322335 |
322335 Specification Sheet
CONN RING HT 14-16AWG #10 SOLIS - 322335 (322335-ND) - Connectors
Related parts Connectors :CONN RING HT 14-16AWG #10 SOLIS - 322335
Order 'conn ring ht 14-16awg #10 solis - 322335' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322335-ND.
CONN RING HT 14-16AWG #8 SOLIS - 322334
Order 'conn ring ht 14-16awg #8 solis - 322334' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322334-ND.
CONN RING FLG 14-16AWG #10 SOLIS - 322819
Order 'conn ring flg 14-16awg #10 solis - 322819' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27177-ND.
CONN RING HT 14-16AWG #1/4 SOLIS - 322339
Order 'conn ring ht 14-16awg #1/4 solis - 322339' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322339-ND.
CONN RING TONGUE 14-16AWG #10 - 2-324533-2
Order 'conn ring tongue 14-16awg #10 - 2-324533-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-324533-2-ND.
CONN RING TONG 14-16AWG #6 SOLIS - 322693
Order 'conn ring tong 14-16awg #6 solis - 322693' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322693-ND.
CONN RING TONG 14-16AWG #2 SOLIS - 328377
Order 'conn ring tong 14-16awg #2 solis - 328377' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 328377-ND.
CONN RING HT 8 AWG #10 SOLIS - 328822
Order 'conn ring ht 8 awg #10 solis - 328822' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 328822-ND.
CONN RING OFST 14-16AWG #10 PIDG - 323818
Order 'conn ring ofst 14-16awg #10 pidg - 323818' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27529-ND.
CONN SPD FLNG 14-16AWG #10 SOLIS - 320857
Order 'conn spd flng 14-16awg #10 solis - 320857' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09009-ND.
CONN RING TONG 14-12AWG #10 TIN - 1-321828-0
Order 'conn ring tong 14-12awg #10 tin - 1-321828-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-321828-0-ND.
CONN RING TONGUE 14-12AWG #10 - 152872
Order 'conn ring tongue 14-12awg #10 - 152872' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152872-ND.
CONN RING TONGUE 22-16AWG #10 - 184204-1
Order 'conn ring tongue 22-16awg #10 - 184204-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184204-1-ND.
CONN RING TONGUE 22-16AWG #10 - 2-31398-1
Order 'conn ring tongue 22-16awg #10 - 2-31398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31398-1-ND.
CONN RING TONGUE 22-16AWG #10 - 2-35451-1
Order 'conn ring tongue 22-16awg #10 - 2-35451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35451-1-ND.
Send this link via E-Mail
Help With This Screen