Terminal - Ring Connector Tyco Electronics - - 322237
CONN RING TONGUE 16-14AWG #10 - 322237 - Connectors
| Digi-Key Part Number | 322237-ND |
1000 |
.05294 |
Extended Price
52.94 |
| Manufacturer Part Number | 322237 | |||
| Description | CONN RING TONGUE 16-14AWG #10 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 322237 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Wire Gauge | 14-16 AWG |
| Insulation | - |
| Length - Overall | - |
| Mounting Type | - |
| Packaging | Bulk |
| Stud/Tab Size | 10 Stud |
| Terminal Type | - |
| Thickness | - |
| Width - Outer Edges | - |
| Termination | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
322237 322237 |
CONN RING TONGUE 16-14AWG #10 - 322237 (322237-ND) - Connectors
Related parts Terminal - Ring Connector Tyco Electronics - - 322237Terminal - Ring Connector Tyco Electronics - - 322237
Order 'conn ring tongue 16-14awg #10 - 322237' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 322237-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 2-30928-1
Order 'conn ring tongue 16-14awg #10 - 2-30928-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-30928-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-2
Order 'conn ring tongue 16-14awg #10 - 2-34161-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34161-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-3
Order 'conn ring tongue 16-14awg #10 - 2-34161-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34161-3-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line), Right Angle Serrated Termination 31181
Order 'conn ring tongue 16-14awg #10 - 31181' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 31181-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 33722
Order 'conn ring tongue 16-14awg #10 - 33722' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 33722-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 55852-1
Order 'conn ring tongue 16-14awg #10 - 55852-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 55852-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-320630-1
Order 'conn ring tongue 16-14awg #10 - 8-320630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320630-1-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Brazed Seam, Heavy Duty, Serrated Termination 8-34567-1
Order 'conn ring tongue 16-14awg #10 - 8-34567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34567-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-34805-1
Order 'conn ring tongue 16-14awg #10 - 8-34805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34805-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-322695-2
Order 'conn ring tong 16-14awg #10 nckl - 2-322695-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-322695-2-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 2-33722-1
Order 'conn ring tong 16-14awg #10 tin - 2-33722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-33722-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 35481
Order 'conn hook tongue 16-14awg #10 - 35481' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 35481-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-31903-2
Order 'conn ring tong 16-14awg #10 pidg - 2-31903-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31903-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-322238-1
Order 'conn ring tong 16-14awg #10 pidg - 2-322238-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-322238-1-ND.
Options for Terminal - Ring Connector Tyco Electronics - - 322237
Send this link via E-Mail
Help With This Screen
