Keywords:





CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03 - Cables, Wires

Digi-Key Part Number C3157-1000-ND
Price Break
25
Unit Price
670.63840
Extended Price
16765.96
Manufacturer Part NumberC3157.41.03
DescriptionCABLE 3PR 22AWG PLENM SHLD 1000'
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3157.41.03
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Pair, Plenum
ColorRed
Conductor InsulationFluoropolymer
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 30 AWG
FeaturesDrain Wire
Jacket (Insulation) Diameter0.184" (4.67mm)
Jacket (Insulation) MaterialFluoropolymer
Jacket (Insulation) Thickness0.010" (0.25mm)
Length1000' (304.8m)
Number of Conductors6 (3 Pair)
Operating Temperature-20°C ~ 150°C
Shield Coverage100%
Shield MaterialFlexfoil®
Shield TypeFoil
UsageCommunication, Control
Voltage300V
Wire Gauge 22 AWG
Weight30 lbs (13.61kg)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names C3157 41 03
C31574103
C3157 1000 ND
C31571000ND
C3157-1000

C3157.41.03 Specification Sheet

Image of CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03

CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03 (C3157-1000-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03
 Order 'cable 3pr 22awg plenm shld 1000' - C3157.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3157-1000-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0450A.21.10
 Order 'cable 2cond 22awg shield 1000' - C0450A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0450A.21.10-ND.
CABLE 3COND 22AWG SHIELD 1000' - C0451A.21.10
 Order 'cable 3cond 22awg shield 1000' - C0451A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0451A.21.10-ND.
CABLE 2COND 22AWG SHIELD 1000' - C0760A.21.10
 Order 'cable 2cond 22awg shield 1000' - C0760A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0760A.21.10-ND.
CABLE 3COND 22AWG SHIELD 1000' - C0761A.21.10
 Order 'cable 3cond 22awg shield 1000' - C0761A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0761A.21.10-ND.
CABLE 4COND 22AWG SHIELD 1000' - C2523A.21.10
 Order 'cable 4cond 22awg shield 1000' - C2523A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2523A.21.10-ND.
CABLE 3COND 22AWG SHIELD 1000' - C2526A.21.10
 Order 'cable 3cond 22awg shield 1000' - C2526A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2526A.21.10-ND.
CABLE 4COND 22AWG FLEX 1000' - C3116.41.86
 Order 'cable 4cond 22awg flex 1000' - C3116.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3116.41.86-ND.
22AWG 3PR AUD COMMAND SER 1000' - C6040ACS.41.01
 Order '22awg 3pr aud command ser 1000' - C6040ACS.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6040ACS.41.01-ND.
RG59/U + 2C/22AWG FOR CCTV 1000' - C8025.41.86
 Order 'rg59/u + 2c/22awg for cctv 1000' - C8025.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8025.41.86-ND.
RG59/U + 2C/22AWG FOR CCTV 1000' - C8025.41.01
 Order 'rg59/u + 2c/22awg for cctv 1000' - C8025.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C8025.41.01-ND.
2P/24 7/32TC FOIL/BRD SHLD 1000' - C4842A.41.10
 Order '2p/24 7/32tc foil/brd shld 1000' - C4842A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4842A.41.10-ND.
1P/24 7/32TC FOIL/BRD SHLD 1000' - C4841A.41.10
 Order '1p/24 7/32tc foil/brd shld 1000' - C4841A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4841A.41.10-ND.
2C/16 19/.0117TC SPRL SHLD 1000' - C2895A.41.10
 Order '2c/16 19/.0117tc sprl shld 1000' - C2895A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2895A.41.10-ND.
2C/18 16/30TC SPIRAL SHLD 1000' - C2892A.41.10
 Order '2c/18 16/30tc spiral shld 1000' - C2892A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2892A.41.10-ND.

Send this link via E-Mail
Help With This Screen

CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 3POS .100 JUMPER 6 INCHES - 28100-0266 Next: CABLE 4 COND .156" FLAT M-COLOR - 3391/04 100
CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03