CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86 - Cables, Wires
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3155.41.86
| Digi-Key Part Number | C3155-1000-ND |
25 |
214.35200 |
Extended Price
5358.80 |
| Manufacturer Part Number | C3155.41.86 | |||
| Description | CABLE 4 COND 22 AWG PLENUM SHLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3155.41.86 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Plenum |
| Color | Natural |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | Drain Wire |
| Jacket (Insulation) Diameter | 0.130" (3.30mm) |
| Jacket (Insulation) Material | Fluoropolymer |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 4 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | 100% |
| Shield Material | Flexfoil® |
| Shield Type | Foil |
| Usage | Alarm, Security, Sound |
| Voltage | 150V |
| Wire Gauge | 22 AWG |
| Weight | 16 lbs (7.26kg) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
C3155 41 86 C31554186 C3155 1000 ND C31551000ND C3155-1000 |
C3155.41.86 Specification Sheet
CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86 (C3155-1000-ND) - Cables, Wires
Related parts Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3155.41.86CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86
Order 'cable 4 cond 22 awg plenum shld - C3155.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3155-1000-ND.
CABLE 2 PR 22 AWG PLENUM SHLD - C3156.41.03
Order 'cable 2 pr 22 awg plenum shld - C3156.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3156-1000-ND.
CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86
Order 'cable 4 cond 18 awg plenum shld - C3163.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3163-1000-ND.
CABLE 2 COND 18 AWG PLENUM SHLD - C3162.41.86
Order 'cable 2 cond 18 awg plenum shld - C3162.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3162-1000-ND.
CABLE 2 COND 16 AWG PLENUM SHLD - C3169.41.86
Order 'cable 2 cond 16 awg plenum shld - C3169.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3169-1000-ND.
CABLE 4 COND .156" FLAT M-COLOR - 3391/04 100
Order 'cable 4 cond .156" flat m-color - 3391/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3391/04 100-ND.
CABLE 4 COND FLAT POWER .100" - 8124/04 100
Order 'cable 4 cond flat power .100" - 8124/04 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8124/04 100-ND.
CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86
Order 'cable 4 cond 22awg plenum unshl - C3106.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3106-1000-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352A.21.10
Order 'cable 2 pr cpu shield pvc 22 awg - C1352A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1352-1000-ND.
CABLE 2PR CPU SHIELD PVC 22 AWG - C1352A.18.10
Order 'cable 2pr cpu shield pvc 22 awg - C1352A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1352-500-ND.
CABLE 3PR 22AWG PLENM SHLD 1000' - C3157.41.03
Order 'cable 3pr 22awg plenm shld 1000' - C3157.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3157-1000-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
Order 'cable 2 pr cpu shield pvc 22 awg - C1352.12.10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A.41.10
Order 'cable 3 pr shielded pvc 22 awg - C6040A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6040-1000-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A-12-10
Order 'cable 3 pr shielded pvc 22 awg - C6040A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040A.18.10
Order 'cable 3 pr shielded pvc 22 awg - C6040A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6040-500-ND.
Options for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3155.41.86
Send this link via E-Mail
Help With This Screen
