Keywords:





CABLE 14/2 STR BC FLEX CL2P - C3128.41.86 - Cables, Wires

Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0147" 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3128.41.86

Digi-Key Part Number C3128-1000-ND
Price Break
1
Unit Price
437.30000
Extended Price
437.30
Manufacturer Part NumberC3128.41.86
DescriptionCABLE 14/2 STR BC FLEX CL2P
Quantity Available Non-Stock
All prices are in USD

Purchase Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0147" 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3128.41.86
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0147" 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3128.41.86
Technical/Catalog InformationC3128.41.86
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor, Plenum
ColorNatural
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Bare
Conductor Strand19 Strands / 0.0147"
Features-
Jacket (Insulation) Diameter0.212" (5.38mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.015" (0.38mm)
Length1000' (304.8m)
Number of Conductors2
Operating Temperature0°C ~ 75°C
Shield Coverage-
Shield Material-
Shield Type-
UsageAlarm, Security, Sound
Voltage150V
Wire Gauge 14 AWG
Weight36 lbs (16.33kg)
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names C3128 41 86
C31284186
C3128 1000 ND
C31281000ND
C3128-1000

C3128.41.86 Specification Sheet

Image of CABLE 14/2 STR BC FLEX CL2P - C3128.41.86

CABLE 14/2 STR BC FLEX CL2P - C3128.41.86 (C3128-1000-ND) - Cables, Wires

Related parts Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0147" 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3128.41.86
CABLE 14/2 STR BC FLEX CL2P - C3128.41.86
 Order 'cable 14/2 str bc flex cl2p - C3128.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3128-1000-ND.
CABLE 16/2 STR BC FLEX CMP - C3127.41.86
 Order 'cable 16/2 str bc flex cmp - C3127.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3127-1000-ND.
CABLE 14/2 STR BC CL3R GRY - E1052S.30.10
 Order 'cable 14/2 str bc cl3r gry - E1052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S-1000-ND.
CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
 Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
 Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 14/2 SOL BC FPLR RED - E1522S.41.03
 Order 'cable 14/2 sol bc fplr red - E1522S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1522S-1000-ND.
CABLE 14/2 SOL BC OAS FPLP RED - E3622S.41.03
 Order 'cable 14/2 sol bc oas fplp red - E3622S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3622S-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
 Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
 Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 16/2 STR BC CMR GRY - E1042S.30.10
 Order 'cable 16/2 str bc cmr gry - E1042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-1000-ND.
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10
 Order 'cable 12/2 str bc cl3r gry - E1062S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1062S-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
 Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
 Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/4 STR BC CMR GRY - E1034S.30.10
 Order 'cable 18/4 str bc cmr gry - E1034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
CABLE 16/4 STR BC CMR GRY - E1044S.30.10
 Order 'cable 16/4 str bc cmr gry - E1044S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S-1000-ND.

Options for Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0147" 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3128.41.86
Send this link via E-Mail
Help With This Screen

CABLE 14/2 STR BC FLEX CL2P - C3128.41.86
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 14/2 STR BC CL3R GRY - E1052S.30.10 Next: CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
CABLE 14/2 STR BC FLEX CL2P - C3128.41.86