CABLE 16/2 STR BC FLEX CMP - C3127.41.86 - Cables, Wires
| Digi-Key Part Number | C3127-1000-ND |
1 |
300.70000 |
Extended Price
300.70 |
| Manufacturer Part Number | C3127.41.86 | |||
| Description | CABLE 16/2 STR BC FLEX CMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3127.41.86 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Plenum |
| Color | Natural |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 19 Strands / 0.0117" |
| Features | - |
| Jacket (Insulation) Diameter | 0.178" (4.52mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | 0°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Security, Sound |
| Voltage | 150V |
| Wire Gauge | 16 AWG |
| Weight | 24 lbs (10.89kg) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
C3127 41 86 C31274186 C3127 1000 ND C31271000ND C3127-1000 |
C3127.41.86 Specification Sheet
CABLE 16/2 STR BC FLEX CMP - C3127.41.86 (C3127-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 16/2 STR BC FLEX CMP - C3127.41.86
Order 'cable 16/2 str bc flex cmp - C3127.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3127-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 16/2 STR BC CMR GRY - E1042S.30.10
Order 'cable 16/2 str bc cmr gry - E1042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-1000-ND.
CABLE 18/3 STR BC FLEX CMP - C3120.41.86
Order 'cable 18/3 str bc flex cmp - C3120.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3120-1000-ND.
CABLE 18/6 STR BC FLEX CMP - C3121.41.86
Order 'cable 18/6 str bc flex cmp - C3121.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3121-1000-ND.
CABLE 18/8 STR BC FLEX CMP - C3122.41.86
Order 'cable 18/8 str bc flex cmp - C3122.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3122-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
CABLE 14/2 STR BC FLEX CL2P - C3128.41.86
Order 'cable 14/2 str bc flex cl2p - C3128.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3128-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 16/4 STR BC CMR GRY - E1044S.30.10
Order 'cable 16/4 str bc cmr gry - E1044S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S-1000-ND.
CABLE 14/2 STR BC CL3R GRY - E1052S.30.10
Order 'cable 14/2 str bc cl3r gry - E1052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S-1000-ND.
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10
Order 'cable 12/2 str bc cl3r gry - E1062S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1062S-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
Send this link via E-Mail
Help With This Screen
