CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
| Digi-Key Part Number | 277164-1-ND |
25 |
104.20520 |
Extended Price
2605.13 |
| Manufacturer Part Number | 277164-1 | |||
| Description | CONN BUTT SPLICE 4AWG TO 8AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277164-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Blue |
| Terminal Type | Stepdown |
| Gauge/AWG | 4-8 AWG |
| Packaging | Bulk |
| Names, Registered & Trademark Names | Copalum™ |
| Insulation | Non-Insulated |
| Features | Aluminum to Copper Wire |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277164 1 2771641 |
277164-1 Specification Sheet
CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1 (277164-1-ND)
Related parts:CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
Order 'conn butt splice 4awg to 8awg - 277164-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277164-1-ND.
CONN BUTT SPLICE 4AWG - 277165-1
Order 'conn butt splice 4awg - 277165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277165-1-ND.
CONN BUTT SPLICE 8AL/10CU AWG - 277156-1
Order 'conn butt splice 8al/10cu awg - 277156-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277156-1-ND.
CONN BUTT SPLICE 6AL / 8CU AWG - 277157-1
Order 'conn butt splice 6al / 8cu awg - 277157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277157-1-ND.
CONN BUTT SPLICE 4AL / 6CU AWG - 277158-1
Order 'conn butt splice 4al / 6cu awg - 277158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277158-1-ND.
CONN BUTT SPLICE 2AL / 4CU AWG - 277159-1
Order 'conn butt splice 2al / 4cu awg - 277159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277159-1-ND.
CONN BUTT SPLICE 1/0AL / 2CU AWG - 277160-1
Order 'conn butt splice 1/0al / 2cu awg - 277160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277160-1-ND.
CONN BUTT SPLICE 2/0AL / 1/0CU - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277161-1-ND.
CONN RING TONG 4AWG #10 TIN - 53949-1
Order 'conn ring tong 4awg #10 tin - 53949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53949-1-ND.
CONN RING TONGUE 4AWG M5 SOLIS - 132102-1
Order 'conn ring tongue 4awg m5 solis - 132102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 132102-1-ND.
CONN RING TONG 4AWG M5 SOLIS - 132081-1
Order 'conn ring tong 4awg m5 solis - 132081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 132081-1-ND.
CONN SPLICE BUTT STR 4AWG TIN - 1526981-2
Order 'conn splice butt str 4awg tin - 1526981-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526981-2-ND.
CONN SPLICE BUTT 16-14AWG SOLIS - 2-31819-1
Order 'conn splice butt 16-14awg solis - 2-31819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31819-1-ND.
CONN SPLICE BUTT 26-22AWG TIN - 2-323994-1
Order 'conn splice butt 26-22awg tin - 2-323994-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323994-1-ND.
CONN SPLICE BUTT 16-14AWG STD - 2-34068-1
Order 'conn splice butt 16-14awg std - 2-34068-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34068-1-ND.
Send this link via E-Mail
Help With This Screen