CONN BUTT SPLICE 6AL / 8CU AWG - 277157-1
| Digi-Key Part Number | 277157-1-ND |
25 |
87.37520 |
Extended Price
2184.38 |
| Manufacturer Part Number | 277157-1 | |||
| Description | CONN BUTT SPLICE 6AL / 8CU AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277157-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 6 AWG (Al), 8 AWG (Cu) |
| Packaging | Bulk |
| Names, Registered & Trademark Names | Copalum™ |
| Insulation | Non-Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277157 1 2771571 |
277157-1 Specification Sheet
CONN BUTT SPLICE 6AL / 8CU AWG - 277157-1 (277157-1-ND)
Related parts :CONN BUTT SPLICE 6AL / 8CU AWG - 277157-1
Order 'conn butt splice 6al / 8cu awg - 277157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277157-1-ND.
CONN BUTT SPLICE 8AL/10CU AWG - 277156-1
Order 'conn butt splice 8al/10cu awg - 277156-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277156-1-ND.
CONN BUTT SPLICE 4AL / 6CU AWG - 277158-1
Order 'conn butt splice 4al / 6cu awg - 277158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277158-1-ND.
CONN BUTT SPLICE 2AL / 4CU AWG - 277159-1
Order 'conn butt splice 2al / 4cu awg - 277159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277159-1-ND.
CONN RING TERM 6AL/ 8CU AWG #10 - 277148-1
Order 'conn ring term 6al/ 8cu awg #10 - 277148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-1-ND.
CONN RING TERM 6AL/ 8CU AWG 1/4 - 277148-2
Order 'conn ring term 6al/ 8cu awg 1/4 - 277148-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-2-ND.
CONN BUTT SPLICE 4AWG TO 8AWG - 277164-1
Order 'conn butt splice 4awg to 8awg - 277164-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277164-1-ND.
CONN RING TERM 6AL/ 8CU AWG 3/8 - 277148-4
Order 'conn ring term 6al/ 8cu awg 3/8 - 277148-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-4-ND.
CONN RING TERM 6AL/ 8CU AWG #8 - 277148-8
Order 'conn ring term 6al/ 8cu awg #8 - 277148-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-8-ND.
CONN BUTT SPLICE 1/0AL / 2CU AWG - 277160-1
Order 'conn butt splice 1/0al / 2cu awg - 277160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277160-1-ND.
CONN BUTT SPLICE 2/0AL / 1/0CU - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277161-1-ND.
CONN BUTT SPLICE 4AWG - 277165-1
Order 'conn butt splice 4awg - 277165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277165-1-ND.
CONN RING POWER 12-16 AWG - 520993-1
Order 'conn ring power 12-16 awg - 520993-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 520993-1-ND.
CONN RING POWER 12-16 AWG - 520994-1
Order 'conn ring power 12-16 awg - 520994-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 520994-1-ND.
CONN TAB WELD 16-20 AWG - 60581-1
Order 'conn tab weld 16-20 awg - 60581-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 60581-1-ND.
Send this link via E-Mail
Help With This Screen