CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1 - Connectors
| Digi-Key Part Number | 277153-1-ND |
25 |
159.24000 |
Extended Price
3981.00 |
| Manufacturer Part Number | 277153-1 | |||
| Description | CONN RING TERM 3/0AL/ 2/0CU 3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277153-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 3/0 AWG (Al), 2/0 AWG (Cu) |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Copalum™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277153 1 2771531 |
277153-1 Specification Sheet
CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1 (277153-1-ND) - Connectors
Related parts Connectors :CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1
Order 'conn ring term 3/0al/ 2/0cu 3/8 - 277153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277153-1-ND.
CONN RING TERM 1/0AL/ 2CU 3/8 - 277151-2
Order 'conn ring term 1/0al/ 2cu 3/8 - 277151-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277151-2-ND.
CONN RING TERM 1/0AL 2CU 3/8 - 55838-1
Order 'conn ring term 1/0al 2cu 3/8 - 55838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55838-1-ND.
CONN RING TERM 1/0AL/ 2CU 1/4 - 277151-3
Order 'conn ring term 1/0al/ 2cu 1/4 - 277151-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277151-3-ND.
CONN RING TERM 1/0AL/ 2CU 1/4 - 277151-5
Order 'conn ring term 1/0al/ 2cu 1/4 - 277151-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277151-5-ND.
CONN RING TERM 1/0AL/ 2CU 5/16 - 277151-7
Order 'conn ring term 1/0al/ 2cu 5/16 - 277151-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277151-7-ND.
CONN RING 16-22 AWG #2 P-G - 8-34140-1
Order 'conn ring 16-22 awg #2 p-g - 8-34140-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34140-1-ND.
CONN RING TERM 6AWG 1/2" CRIMP - 19193-0226
Order 'conn ring term 6awg 1/2" crimp - 19193-0226' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19127-ND.
CONN RING TERM 4AWG 1/2" CRIMP - 19193-0281
Order 'conn ring term 4awg 1/2" crimp - 19193-0281' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19135-ND.
CONN RING TERM 2AWG 1/2" CRIMP - 19193-0296
Order 'conn ring term 2awg 1/2" crimp - 19193-0296' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19136-ND.
CONN RING TERM 5/16" 2/0 AWG - 19193-0346
Order 'conn ring term 5/16" 2/0 awg - 19193-0346' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 19193-0346-ND.
CONN RING TERM 2/0AL/ 1/0CU 3/8 - 277152-2
Order 'conn ring term 2/0al/ 1/0cu 3/8 - 277152-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-2-ND.
CONN RING TERM 2/0AL/ 1/0CU 5/16 - 277152-3
Order 'conn ring term 2/0al/ 1/0cu 5/16 - 277152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-3-ND.
CONN RING TERM 8AL/ 10CU AWG 3/8 - 277147-2
Order 'conn ring term 8al/ 10cu awg 3/8 - 277147-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-2-ND.
CONN RING TERM 2AWG AL 3/8 - 51982-2
Order 'conn ring term 2awg al 3/8 - 51982-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 51982-2-ND.
Send this link via E-Mail
Help With This Screen