CONN RING TERM 2/0AL/ 1/0CU 5/16 - 277152-3
| Digi-Key Part Number | 277152-3-ND |
25 |
100.89000 |
Extended Price
2522.25 |
| Manufacturer Part Number | 277152-3 | |||
| Description | CONN RING TERM 2/0AL/ 1/0CU 5/16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277152-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 2/0 AWG (Al), 1/0 AWG (Cu) |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Copalum™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277152 3 2771523 |
277152-3 Specification Sheet
CONN RING TERM 2/0AL/ 1/0CU 5/16 - 277152-3 (277152-3-ND)
Related parts:CONN RING TERM 2/0AL/ 1/0CU 5/16 - 277152-3
Order 'conn ring term 2/0al/ 1/0cu 5/16 - 277152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-3-ND.
CONN RING TERM 2/0AL/ 1/0CU 3/8 - 277152-2
Order 'conn ring term 2/0al/ 1/0cu 3/8 - 277152-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-2-ND.
CONN RING TERM 2/0AL/ 1/0CU 1/4 - 277152-1
Order 'conn ring term 2/0al/ 1/0cu 1/4 - 277152-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-1-ND.
CONN BUTT SPLICE 2/0AL / 1/0CU - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277161-1-ND.
CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1
Order 'conn ring term 3/0al/ 2/0cu 3/8 - 277153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277153-1-ND.
TERM RING TUBE N INS 1/0AWG 5/16 - S1/0-56R-C
Order 'term ring tube n ins 1/0awg 5/16 - S1/0-56R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-56R-C-ND.
TERM RING TUBE N INS 1/0AWG 5/16 - S1/0-56R-X
Order 'term ring tube n ins 1/0awg 5/16 - S1/0-56R-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S1/0-56R-X-ND.
CONN COPALUM TERM 2/0AL AWG M10 - 134594-1
Order 'conn copalum term 2/0al awg m10 - 134594-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 134594-1-ND.
CONN COPALUM TERM 2/0AL AWG M8 - 134594-5
Order 'conn copalum term 2/0al awg m8 - 134594-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 134594-5-ND.
CONN RING STRGHT 2 AWG #1/2 - 1526431-1
Order 'conn ring strght 2 awg #1/2 - 1526431-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526431-1-ND.
CONN RING STR 2/0AWG 1/4" PLAIN - 1526738-1
Order 'conn ring str 2/0awg 1/4" plain - 1526738-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526738-1-ND.
CONN RING STR 2/0AWG 1/2" PLAIN - 1526781-1
Order 'conn ring str 2/0awg 1/2" plain - 1526781-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526781-1-ND.
CONN RING STR 2/0AWG 1/2" BLACK - 1527237-3
Order 'conn ring str 2/0awg 1/2" black - 1527237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527237-3-ND.
CONN RING TONGUE 2/0AWG #1/2 TIN - 322092
Order 'conn ring tongue 2/0awg #1/2 tin - 322092' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322092-ND.
CONN RING TONGUE 2/0AWG #1/2 - 324085
Order 'conn ring tongue 2/0awg #1/2 - 324085' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 324085-ND.
Send this link via E-Mail
Help With This Screen