CONN RING TERM 2AL/ 4CU AWG 3/8 - 277150-3
| Digi-Key Part Number | 277150-3-ND |
25 |
84.31520 |
Extended Price
2107.88 |
| Manufacturer Part Number | 277150-3 | |||
| Description | CONN RING TERM 2AL/ 4CU AWG 3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277150-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 2 AWG (Al), 4 AWG (Cu) |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Copalum™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277150 3 2771503 |
CONN RING TERM 2AL/ 4CU AWG 3/8 - 277150-3 (277150-3-ND)
Related parts:CONN RING TERM 2AL/ 4CU AWG 1/4 - 277150-1
Order 'conn ring term 2al/ 4cu awg 1/4 - 277150-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277150-1-ND.
CONN RING TERM 2AL/ 4CU AWG 5/16 - 277150-2
Order 'conn ring term 2al/ 4cu awg 5/16 - 277150-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277150-2-ND.
CONN RING TERM 2AL/ 4CU AWG 3/8 - 277150-3
Order 'conn ring term 2al/ 4cu awg 3/8 - 277150-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277150-3-ND.
CONN RING TERM 2AL/ 4CU AWG 1/4 - 277155-1
Order 'conn ring term 2al/ 4cu awg 1/4 - 277155-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277155-1-ND.
CONN RING TERM 2AL 4CU 3/8 - 55835-2
Order 'conn ring term 2al 4cu 3/8 - 55835-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55835-2-ND.
CONN RING TERM 8AL/ 10CU AWG 3/8 - 277147-2
Order 'conn ring term 8al/ 10cu awg 3/8 - 277147-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-2-ND.
CONN RING TERM 6AL/ 8CU AWG 3/8 - 277148-4
Order 'conn ring term 6al/ 8cu awg 3/8 - 277148-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-4-ND.
CONN RING TERM 4AL/ 6CU AWG 3/8 - 277149-4
Order 'conn ring term 4al/ 6cu awg 3/8 - 277149-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277149-4-ND.
CONN RING TERM 2AL 4CU 1/4 - 55835-1
Order 'conn ring term 2al 4cu 1/4 - 55835-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55835-1-ND.
CONN RING TERM 8AL/ 10CU AWG 1/4 - 277147-3
Order 'conn ring term 8al/ 10cu awg 1/4 - 277147-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-3-ND.
CONN RING TERM 4AL/ 6CU AWG 5/16 - 277149-3
Order 'conn ring term 4al/ 6cu awg 5/16 - 277149-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277149-3-ND.
CONN RING TERM 6AL/ 8CU AWG #8 - 277148-8
Order 'conn ring term 6al/ 8cu awg #8 - 277148-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-8-ND.
CONN RING TERM 1/0AL/ 2CU 1/4 - 277151-3
Order 'conn ring term 1/0al/ 2cu 1/4 - 277151-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277151-3-ND.
CONN RING TERM 8AL/ 10CU AWG #10 - 277147-5
Order 'conn ring term 8al/ 10cu awg #10 - 277147-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-5-ND.
CONN RING TERM 6AL/ 8CU AWG #10 - 277148-1
Order 'conn ring term 6al/ 8cu awg #10 - 277148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-1-ND.
Send this link via E-Mail
Help With This Screen