CONN RING TERM 6AL/ 8CU AWG #8 - 277148-8 - Connectors
| Digi-Key Part Number | 277148-8-ND |
25 |
80.88000 |
Extended Price
2022.00 |
| Manufacturer Part Number | 277148-8 | |||
| Description | CONN RING TERM 6AL/ 8CU AWG #8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277148-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 6 AWG (Al), 8 AWG (Cu) |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Copalum™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277148 8 2771488 |
277148-8 Specification Sheet
CONN RING TERM 6AL/ 8CU AWG #8 - 277148-8 (277148-8-ND) - Connectors
Related parts Connectors :CONN RING TERM 6AL/ 8CU AWG #8 - 277148-8
Order 'conn ring term 6al/ 8cu awg #8 - 277148-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-8-ND.
CONN RING TERM 6AL/ 8CU AWG #10 - 277148-1
Order 'conn ring term 6al/ 8cu awg #10 - 277148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-1-ND.
CONN RING TERM 6AL/ 8CU AWG 3/8 - 277148-4
Order 'conn ring term 6al/ 8cu awg 3/8 - 277148-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-4-ND.
CONN RING TERM 6AL/ 8CU AWG 1/4 - 277148-2
Order 'conn ring term 6al/ 8cu awg 1/4 - 277148-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277148-2-ND.
CONN RING TERM 8AL/ 10CU AWG 3/8 - 277147-2
Order 'conn ring term 8al/ 10cu awg 3/8 - 277147-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-2-ND.
CONN RING TERM 4AL/ 6CU AWG 3/8 - 277149-4
Order 'conn ring term 4al/ 6cu awg 3/8 - 277149-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277149-4-ND.
CONN RING TERM 2AL/ 4CU AWG 3/8 - 277150-3
Order 'conn ring term 2al/ 4cu awg 3/8 - 277150-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277150-3-ND.
CONN RING TONGUE 14-16 AWG #8 - 1-322337-2
Order 'conn ring tongue 14-16 awg #8 - 1-322337-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-322337-2-ND.
CONN RING TERM 2/0AL/ 1/0CU 3/8 - 277152-2
Order 'conn ring term 2/0al/ 1/0cu 3/8 - 277152-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277152-2-ND.
CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1
Order 'conn ring term 3/0al/ 2/0cu 3/8 - 277153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277153-1-ND.
CONN RING TERM 8AL/ 10CU AWG 1/4 - 277147-3
Order 'conn ring term 8al/ 10cu awg 1/4 - 277147-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-3-ND.
CONN RING TERM 8AL/ 10CU AWG #10 - 277147-5
Order 'conn ring term 8al/ 10cu awg #10 - 277147-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277147-5-ND.
CONN RING TERM 4AL/ 6CU AWG 1/4 - 277149-2
Order 'conn ring term 4al/ 6cu awg 1/4 - 277149-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277149-2-ND.
CONN RING TERM 4AL/ 6CU AWG 5/16 - 277149-3
Order 'conn ring term 4al/ 6cu awg 5/16 - 277149-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277149-3-ND.
CONN RING TERM 2AL/ 4CU AWG 1/4 - 277150-1
Order 'conn ring term 2al/ 4cu awg 1/4 - 277150-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277150-1-ND.
Send this link via E-Mail
Help With This Screen