BATTERY PACK NICAD 12.0V 2400MAH - P288-F101 - Batteries, Chargers, Holders
| Digi-Key Part Number | P288-F101-ND |
1 10 50 100 |
66.31000 59.68000 53.04880 46.41770 |
Extended Price
66.31 596.80 2652.44 4641.77 |
| Manufacturer Part Number | P288-F101 | |||
| Description | BATTERY PACK NICAD 12.0V 2400MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P288-F101 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Cadmium (NiCd) |
| Cell Type | C |
| Number of Cells | 10 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 2400.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 751.2620 g [Nom] |
| Configuration | F101 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P288 F101 P288F101 |
BATTERY PACK NICAD 12.0V 2400MAH - P288-F101 (P288-F101-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PACK NICAD 12.0V 2400MAH - P288-F101
Order 'battery pack nicad 12.0v 2400mah - P288-F101' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F101-ND.
BATTERY PACK NICAD 2.4V 2400MAH - P288-F021
Order 'battery pack nicad 2.4v 2400mah - P288-F021' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F021-ND.
BATTERY PACK NICAD 4.8V 2400MAH - P288-F022
Order 'battery pack nicad 4.8v 2400mah - P288-F022' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F022-ND.
BATTERY PACK NICAD 7.2V 2400MAH - P288-F023
Order 'battery pack nicad 7.2v 2400mah - P288-F023' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F023-ND.
BATTERY PACK NICAD 9.6V 2400MAH - P288-F024
Order 'battery pack nicad 9.6v 2400mah - P288-F024' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F024-ND.
BATTERY PACK NICAD 12.0V 2400MAH - P288-F025
Order 'battery pack nicad 12.0v 2400mah - P288-F025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F025-ND.
BATTERY PACK NICAD 3.6V 2400MAH - P288-F031
Order 'battery pack nicad 3.6v 2400mah - P288-F031' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F031-ND.
BATTERY PACK NICAD 4.8V 2400MAH - P288-F041
Order 'battery pack nicad 4.8v 2400mah - P288-F041' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F041-ND.
BATTERY PACK NICAD 6.0V 2400MAH - P288-F051
Order 'battery pack nicad 6.0v 2400mah - P288-F051' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F051-ND.
BATTERY PACK NICAD 7.2V 2400MAH - P288-F061
Order 'battery pack nicad 7.2v 2400mah - P288-F061' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F061-ND.
BATTERY PACK NICAD 8.4V 2400MAH - P288-F071
Order 'battery pack nicad 8.4v 2400mah - P288-F071' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F071-ND.
BATTERY PACK NICAD 9.6V 2400MAH - P288-F081
Order 'battery pack nicad 9.6v 2400mah - P288-F081' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F081-ND.
BATTERY PACK NICAD 10.8V 2400MAH - P288-F091
Order 'battery pack nicad 10.8v 2400mah - P288-F091' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-F091-ND.
BATTERY PACK NICAD 2.4V 2400MAH - P288-L021
Order 'battery pack nicad 2.4v 2400mah - P288-L021' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-L021-ND.
BATTERY PACK NICAD 4.8V 2400MAH - P288-L022
Order 'battery pack nicad 4.8v 2400mah - P288-L022' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P288-L022-ND.
Send this link via E-Mail
Help With This Screen