CONN RING TONGUE 12-10AWG #5/16 - 2-35346-1 - Connectors
| Digi-Key Part Number | 2-35346-1-ND |
1500 |
.79053 |
Extended Price
1185.80 |
| Manufacturer Part Number | 2-35346-1 | |||
| Description | CONN RING TONGUE 12-10AWG #5/16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-35346-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | Yellow |
| Packaging | Tape & Reel (TR) |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 35346 1 2353461 |
2-35346-1 Specification Sheet
CONN RING TONGUE 12-10AWG #5/16 - 2-35346-1 (2-35346-1-ND) - Connectors
Related parts Connectors :CONN RING TONGUE 12-10AWG #5/16 - 2-35346-1
Order 'conn ring tongue 12-10awg #5/16 - 2-35346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35346-1-ND.
CONN RING TONGUE 12-10AWG #5/16 - 8-35346-2
Order 'conn ring tongue 12-10awg #5/16 - 8-35346-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35346-2-ND.
CONN RING TONGUE 12-10AWG #5/16 - 342186-1
Order 'conn ring tongue 12-10awg #5/16 - 342186-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 342186-1-ND.
CONN RING TONGUE 12-10AWG #5/16 - 323064
Order 'conn ring tongue 12-10awg #5/16 - 323064' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323064-ND.
CONN RING TONGUE 12-10AWG #5/16 - 323746
Order 'conn ring tongue 12-10awg #5/16 - 323746' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323746-ND.
CONN RING TONGUE 12-10AWG #5/16 - 323752
Order 'conn ring tongue 12-10awg #5/16 - 323752' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323752-ND.
CONN RING TONGUE 12-10AWG #5/16 - 35773
Order 'conn ring tongue 12-10awg #5/16 - 35773' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 35773-ND.
CONN RING 10-12 AWG #5/16 - 2-34856-1
Order 'conn ring 10-12 awg #5/16 - 2-34856-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28238-ND.
CONN RING TONG 12-10AWG #5/16 - 1958126-1
Order 'conn ring tong 12-10awg #5/16 - 1958126-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1958126-1-ND.
CONN RING TONG 12-10AWG #10 PIDG - 2-323762-1
Order 'conn ring tong 12-10awg #10 pidg - 2-323762-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323762-1-ND.
CONN RING TONGUE 12-10AWG #5/8 - 320761
Order 'conn ring tongue 12-10awg #5/8 - 320761' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 320761-ND.
CONN RING 10-12 AWG #5/16 - 2-33459-6
Order 'conn ring 10-12 awg #5/16 - 2-33459-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27048-ND.
CONN RING 10-12 AWG #5/16 PIDG - 35346
Order 'conn ring 10-12 awg #5/16 pidg - 35346' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27289-ND.
CONN RING TONG 12-10AWG M5 PIDG - 2-130171-1
Order 'conn ring tong 12-10awg m5 pidg - 2-130171-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-130171-1-ND.
CONN RING TONG 12-10AWG #4 SOLIS - 2-322447-1
Order 'conn ring tong 12-10awg #4 solis - 2-322447-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-322447-1-ND.
Send this link via E-Mail
Help With This Screen