CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86 - Cables, Wires
| Digi-Key Part Number | C3103-1000-ND |
25 |
352.32600 |
Extended Price
8808.15 |
| Manufacturer Part Number | C3103.41.86 | |||
| Description | CABLE 4 COND 18AWG PLENUM UNSHL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3103.41.86 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Plenum |
| Color | Natural |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 7 Strands / 26 AWG |
| Features | Rip Cord |
| Jacket (Insulation) Diameter | 0.163" (4.14mm) |
| Jacket (Insulation) Material | Fluoropolymer |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 4 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Security, Sound |
| Voltage | 150V |
| Wire Gauge | 18 AWG |
| Weight | 30 lbs (13.61kg) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
C3103 41 86 C31034186 C3103 1000 ND C31031000ND C3103-1000 |
C3103.41.86 Specification Sheet
CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86 (C3103-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 4 COND 18AWG PLENUM UNSHL - C3103.41.86
Order 'cable 4 cond 18awg plenum unshl - C3103.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3103-1000-ND.
CABLE 4 COND 22AWG PLENUM UNSHL - C3106.41.86
Order 'cable 4 cond 22awg plenum unshl - C3106.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3106-1000-ND.
CABLE 2 COND 18AWG PLENUM UNSHL - C3102.41.86
Order 'cable 2 cond 18awg plenum unshl - C3102.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3102-1000-ND.
CABLE 2 COND 22AWG PLENUM UNSHL - C3105.41.86
Order 'cable 2 cond 22awg plenum unshl - C3105.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3105-1000-ND.
CABLE 4 COND 22 AWG PLENUM SHLD - C3155.41.86
Order 'cable 4 cond 22 awg plenum shld - C3155.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3155-1000-ND.
CABLE 4 COND 18 AWG PLENUM SHLD - C3163.41.86
Order 'cable 4 cond 18 awg plenum shld - C3163.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3163-1000-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A.21.10
Order 'unshielded 22awg ul2464 4 cond - C4063A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W122-1000-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A-12-10
Order 'unshielded 22awg ul2464 4 cond - C4063A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W122-100-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A.18.10
Order 'unshielded 22awg ul2464 4 cond - C4063A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W122-500-ND.
SHIELDED 24AWG UL2464 4 COND - C0742A.21.10
Order 'shielded 24awg ul2464 4 cond - C0742A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W404-1000-ND.
SHIELDED 24AWG UL2464 4 COND - C0742A-12-10
Order 'shielded 24awg ul2464 4 cond - C0742A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W404-100-ND.
SHIELDED 24AWG UL2464 4 COND - C0742A.18.10
Order 'shielded 24awg ul2464 4 cond - C0742A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W404-500-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A.21.10
Order 'shielded 22awg ul2464 4 cond - C0762A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W504-1000-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A-12-10
Order 'shielded 22awg ul2464 4 cond - C0762A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W504-100-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A.18.10
Order 'shielded 22awg ul2464 4 cond - C0762A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W504-500-ND.
Send this link via E-Mail
Help With This Screen
