CONN SPLICE BUTT 26-22AWG - 2-321026-1 - Connectors
| Digi-Key Part Number | 2-321026-1-ND |
4000 |
.28149 |
Extended Price
1125.96 |
| Manufacturer Part Number | 2-321026-1 | |||
| Description | CONN SPLICE BUTT 26-22AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-321026-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Yellow |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 22-26 AWG |
| Packaging | Box |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Insulation | Fully Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 321026 1 23210261 |
CONN SPLICE BUTT 26-22AWG - 2-321026-1 (2-321026-1-ND) - Connectors
Related parts Connectors:CONN SPLICE BUTT 26-22AWG - 2-321026-1
Order 'conn splice butt 26-22awg - 2-321026-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321026-1-ND.
CONN SPLICE BUTT 26-22AWG TIN - 2-323994-1
Order 'conn splice butt 26-22awg tin - 2-323994-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323994-1-ND.
CONN SPLICE BUTT 26-22AWG GOLD - 324369
Order 'conn splice butt 26-22awg gold - 324369' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 324369-ND.
CONN SPLICE BUTT 16-14AWG - 2-35244-1
Order 'conn splice butt 16-14awg - 2-35244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-35244-1-ND.
CONN SPLICE BUTT 16-22AWG SOLIS - 8-31818-1
Order 'conn splice butt 16-22awg solis - 8-31818-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-31818-1-ND.
CONN SPLICE BUTT 16-22AWG RED - 1-34070-1
Order 'conn splice butt 16-22awg red - 1-34070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0997CT-ND.
CONN SPLICE BUTT 16-22AWG RED - 1-34070-1
Order 'conn splice butt 16-22awg red - 1-34070-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0997TR-ND.
CONN RING TONGUE 26-22AWG #2 - 1-321620-0
Order 'conn ring tongue 26-22awg #2 - 1-321620-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-321620-0-ND.
CONN PIN WIRE 26-22AWG TIN - 165514-1
Order 'conn pin wire 26-22awg tin - 165514-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 165514-1-ND.
CONN SPLICE BUTT 16-14AWG TIN - 170632-1
Order 'conn splice butt 16-14awg tin - 170632-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170632-1-ND.
CONN RING TONG 26-22AWG #2 TIN - 2-31518-1
Order 'conn ring tong 26-22awg #2 tin - 2-31518-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31518-1-ND.
CONN SPADE TONG FLANGE 26-22AWG - 2-324597-1
Order 'conn spade tong flange 26-22awg - 2-324597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-324597-1-ND.
CONN SPLICE BUTT 3/0AL 2/0CU - 52016
Order 'conn splice butt 3/0al 2/0cu - 52016' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52016-ND.
CONN SPLICE BUTT 12-10AWG STD - 55793-1
Order 'conn splice butt 12-10awg std - 55793-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55793-1-ND.
CONN SPLICE BUTT 10-12AWG YEL - 55826-1
Order 'conn splice butt 10-12awg yel - 55826-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55826-1-ND.
Send this link via E-Mail
Help With This Screen