CONN RING TONG 16AWG #5/16 TIN - 2-320575-2 - Connectors
| Digi-Key Part Number | 2-320575-2-ND |
1000 |
.32133 |
Extended Price
321.33 |
| Manufacturer Part Number | 2-320575-2 | |||
| Description | CONN RING TONG 16AWG #5/16 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-320575-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | Blue, Blue Stripe |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 320575 2 23205752 |
2-320575-2 Specification Sheet
CONN RING TONG 16AWG #5/16 TIN - 2-320575-2 (2-320575-2-ND) - Connectors
Related parts Connectors :CONN RING TONG 16AWG #5/16 TIN - 2-320575-2
Order 'conn ring tong 16awg #5/16 tin - 2-320575-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320575-2-ND.
CONN RING TONG 14AWG #5/16 TIN - 2-320575-3
Order 'conn ring tong 14awg #5/16 tin - 2-320575-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320575-3-ND.
CONN RING TONG 8AWG #5/16 TIN - 2-33462-1
Order 'conn ring tong 8awg #5/16 tin - 2-33462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33462-1-ND.
CONN RING TONG 16AWG #3/8 TIN - 2-320564-1
Order 'conn ring tong 16awg #3/8 tin - 2-320564-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320564-1-ND.
CONN RING TONG 4AWG #5/16 TIN - 33115-1
Order 'conn ring tong 4awg #5/16 tin - 33115-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 33115-1-ND.
CONN RING STR 4AWG 5/16" TIN - 1526251-2
Order 'conn ring str 4awg 5/16" tin - 1526251-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526251-2-ND.
CONN RING 22-16AWG #5/16 PG - 2-34151-3
Order 'conn ring 22-16awg #5/16 pg - 2-34151-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34151-3-ND.
CONN RING TONG TERM #5/16 2/0AWG - 19221-0243
Order 'conn ring tong term #5/16 2/0awg - 19221-0243' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5951-ND.
CONN RING TONG 22AWG #5/16 PIDG - 2-320572-2
Order 'conn ring tong 22awg #5/16 pidg - 2-320572-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320572-2-ND.
CONN RING TONG 20AWG #5/16 PIDG - 2-320572-3
Order 'conn ring tong 20awg #5/16 pidg - 2-320572-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320572-3-ND.
CONN RING TONG 18AWG #5/16 PIDG - 2-320572-4
Order 'conn ring tong 18awg #5/16 pidg - 2-320572-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320572-4-ND.
CONN RING TONG 22AWG #3/8 TIN - 2-320573-1
Order 'conn ring tong 22awg #3/8 tin - 2-320573-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320573-1-ND.
CONN RING 4 AWG #5/16 SOLIS - 8-33470-2
Order 'conn ring 4 awg #5/16 solis - 8-33470-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33470-2-ND.
CONN RING 8 AWG #5/16 SOLIS - 2-31808-2
Order 'conn ring 8 awg #5/16 solis - 2-31808-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31808-2-ND.
CONN RING STR 20AWG 5/16" TIN - 152889
Order 'conn ring str 20awg 5/16" tin - 152889' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152889-ND.
Send this link via E-Mail
Help With This Screen