CONN RING TONGUE 18AWG #1/4 - 2-320571-5
| Digi-Key Part Number | 2-320571-5-ND |
1000 |
.22932 |
Extended Price
229.32 |
| Manufacturer Part Number | 2-320571-5 | |||
| Description | CONN RING TONGUE 18AWG #1/4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-320571-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/4 Stud |
| Color | Red, White Stripe |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 320571 5 23205715 |
2-320571-5 Specification Sheet
CONN RING TONGUE 18AWG #1/4 - 2-320571-5 (2-320571-5-ND)
Related parts :CONN RING TONGUE 18AWG #1/4 - 2-320571-5
Order 'conn ring tongue 18awg #1/4 - 2-320571-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320571-5-ND.
CONN RING TONGUE 8AWG #1/4 - 2-322049-5
Order 'conn ring tongue 8awg #1/4 - 2-322049-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-322049-5-ND.
CONN RING TONGUE 4AWG #1/4 - 2-31811-3
Order 'conn ring tongue 4awg #1/4 - 2-31811-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31811-3-ND.
CONN RING TONGUE 8AWG #1/4 - 2-33461-4
Order 'conn ring tongue 8awg #1/4 - 2-33461-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33461-4-ND.
CONN RING TONGUE 8AWG #1/4 - 8-55863-5
Order 'conn ring tongue 8awg #1/4 - 8-55863-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-55863-5-ND.
CONN RING TONGUE 22-26AWG #4 - 2-323914-1
Order 'conn ring tongue 22-26awg #4 - 2-323914-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-323914-1-ND.
CONN RING TONGUE 18AWG #1/2 - 2-328975-3
Order 'conn ring tongue 18awg #1/2 - 2-328975-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-328975-3-ND.
CONN RING TONGUE 22-16AWG #4 - 2-32944-1
Order 'conn ring tongue 22-16awg #4 - 2-32944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-32944-1-ND.
CONN RING TONGUE 4AWG #1/4 - 52043-5
Order 'conn ring tongue 4awg #1/4 - 52043-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52043-5-ND.
CONN RING TONGUE 20AWG #1/4 - 152890
Order 'conn ring tongue 20awg #1/4 - 152890' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152890-ND.
CONN RING TONGUE 6AWG #1/4 - 322155
Order 'conn ring tongue 6awg #1/4 - 322155' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 322155-ND.
CONN RING TONGUE 4AWG #1/4 - 323173
Order 'conn ring tongue 4awg #1/4 - 323173' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323173-ND.
CONN RING TONGUE 6AWG #1/4 - 331417
Order 'conn ring tongue 6awg #1/4 - 331417' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 331417-ND.
CONN RING TONGUE 4AWG #1/4 - 52043-7
Order 'conn ring tongue 4awg #1/4 - 52043-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52043-7-ND.
CONN RING 14-18AWG #1/4 TIN CRMP - 60625-1
Order 'conn ring 14-18awg #1/4 tin crmp - 60625-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29887CT-ND.
Send this link via E-Mail
Help With This Screen