CABLE 22/2 STR TC OAS CM GRY - C2514.21.10
| Digi-Key Part Number | C2514-1000-ND |
1 5 |
197.42000 179.47600 |
Extended Price
197.42 897.38 |
| Manufacturer Part Number | C2514.21.10 | |||
| Description | CABLE 22/2 STR TC OAS CM GRY | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2514.21.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded, Drain Wire |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2514 21 10 C25142110 C2514 1000 ND C25141000ND C2514-1000 |
C2514.21.10 Specification Sheet
CABLE 22/2 STR TC OAS CM GRY - C2514.21.10 (C2514-1000-ND)
Related parts :CABLE 22/2 STR TC OAS CM GRY - C2514.21.10
Order 'cable 22/2 str tc oas cm gry - C2514.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 18/4 STR TC OAS CM GRY - C2543.41.10
Order 'cable 18/4 str tc oas cm gry - C2543.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2543-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 18/3P STR TC OAS PLTC GRY - C0561.41.10
Order 'cable 18/3p str tc oas pltc gry - C0561.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0561-1000-ND.
CABLE 22/4 STR TC OAS FLEX CMP - C3159.41.86
Order 'cable 22/4 str tc oas flex cmp - C3159.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3159-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/2 STR TC CM GRY - C2830.41.10
Order 'cable 18/2 str tc cm gry - C2830.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2830-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 18/3 STR BC OAS CMR GRY - E2033S.30.10
Order 'cable 18/3 str bc oas cmr gry - E2033S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
CABLE 18/4 STR TC CM GRY - C2404.41.10
Order 'cable 18/4 str tc cm gry - C2404.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
Send this link via E-Mail
Help With This Screen