CONN RING TONGUE 16-14AWG PLASTI - 170782-1 - Connectors
| Digi-Key Part Number | 170782-1-ND |
20000 |
.11811 |
Extended Price
2362.20 |
| Manufacturer Part Number | 170782-1 | |||
| Description | CONN RING TONGUE 16-14AWG PLASTI | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 170782-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 8 Stud |
| Color | Blue |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
170782 1 1707821 |
170782-1 Specification Sheet
CONN RING TONGUE 16-14AWG PLASTI - 170782-1 (170782-1-ND) - Connectors
Related parts Connectors :CONN RING TONGUE 16-14AWG PLASTI - 170782-1
Order 'conn ring tongue 16-14awg plasti - 170782-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170782-1-ND.
CONN RING TONGUE 16-14AWG #6 - 342142-1
Order 'conn ring tongue 16-14awg #6 - 342142-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 342142-1-ND.
CONN RING TONGUE 16-14AWG TIN - 53421-1
Order 'conn ring tongue 16-14awg tin - 53421-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 53421-1-ND.
CONN RING TONGUE 16-14AWG #6 - 55850-1
Order 'conn ring tongue 16-14awg #6 - 55850-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55850-1-ND.
CONN RING TONGUE 16-14AWG #10 - 55852-1
Order 'conn ring tongue 16-14awg #10 - 55852-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55852-1-ND.
CONN RING TONGUE 16-14AWG D-G - 1-322337-0
Order 'conn ring tongue 16-14awg d-g - 1-322337-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-322337-0-ND.
CONN RING TONGUE 16-14AWG #3/8 - 1217330-1
Order 'conn ring tongue 16-14awg #3/8 - 1217330-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217330-1-ND.
CONN RING TONGUE 16-14AWG #1/4 - 1-327743-1
Order 'conn ring tongue 16-14awg #1/4 - 1-327743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-327743-1-ND.
CONN RING TONGUE 16-14AWG #10 - 2-30928-1
Order 'conn ring tongue 16-14awg #10 - 2-30928-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-30928-1-ND.
CONN RING TONGUE 16-14AWG #6 - 2-32957-1
Order 'conn ring tongue 16-14awg #6 - 2-32957-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-32957-1-ND.
CONN RING TONGUE 16-14AWG #1/4 - 2-34162-3
Order 'conn ring tongue 16-14awg #1/4 - 2-34162-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34162-3-ND.
CONN RING TONGUE 16-14AWG #1/4 - 2-34824-3
Order 'conn ring tongue 16-14awg #1/4 - 2-34824-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34824-3-ND.
CONN RING TONGUE 16-14AWG #1/4 - 325034
Order 'conn ring tongue 16-14awg #1/4 - 325034' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 325034-ND.
CONN RING TONGUE 16-14AWG #1/4 - 34124-1
Order 'conn ring tongue 16-14awg #1/4 - 34124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 34124-1-ND.
CONN RING TONGUE 16-14AWG #1/2 - 34827
Order 'conn ring tongue 16-14awg #1/2 - 34827' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 34827-ND.
Send this link via E-Mail
Help With This Screen