Keywords:





Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10

CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10 - Cables, Wires

Digi-Key Part Number C2471-1000-ND
Price Break
1
5
Unit Price
339.98000
308.11000
Extended Price
339.98
1540.55
Manufacturer Part NumberC2471A.41.10
DescriptionCABLE 10COND 24AWG UNSHLD UL2464
Quantity Available 2
All prices are in USD

Purchase Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10
Technical/Catalog InformationC2471A.41.10
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 32 AWG
Features-
Jacket (Insulation) Diameter0.244" (6.20mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.032" (0.81mm)
Length1000' (304.8m)
Number of Conductors10
Operating Temperature-20°C ~ 80°C
Shield Coverage-
Shield Material-
Shield Type-
UsageCommunication, Control
Voltage300V
Wire Gauge 24 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2471A 41 10
C2471A4110
C2471 1000 ND
C24711000ND
C2471-1000

C2471A.41.10 Specification Sheet

Image of CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10

CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10 (C2471-1000-ND) - Cables, Wires

Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10
 Order 'cable 10cond 24awg unshld ul2464 - C2471A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2471-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2461A.21.10
 Order 'cable 2cond 24awg unshld ul2464 - C2461A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2461-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2462A.21.10
 Order 'cable 3cond 24awg unshld ul2464 - C2462A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2462-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2463A.21.10
 Order 'cable 4cond 24awg unshld ul2464 - C2463A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2463-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2427A.41.10
 Order 'cable 12cond 16awg unshld ul2464 - C2427A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2427-1000-ND.
Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 36 AWG 24 AWG 500' (152.44m) General Cable/Carol Brand (VA) Microphone C1228A-500
 Order 'cable 2cond 24awg mic flexfoil - C1228A-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1228-500-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3113.41.86
 Order 'cable 4cond 18ag unshld plenum - C3113.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3113-1000-ND.
Black Coaxial And Twinaxial Cables, Wire Solid 20 AWG (0.52mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1142.41.01
 Order 'cable coax rg59/u 20awg black - C1142.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1142-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1154.41.01
 Order 'cable coax rg8/u 13awg shld blk - C1154.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1154-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 100' (30.5m) General Cable/Carol Brand (VA) Coaxial C1176A.41.01
 Order 'cable coax rg213/u 13awg shld bk - C1176A.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1176-100-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 0.0071" 20 AWG (0.48mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1178.21.01
 Order 'cable coax rg58/u 20awg shld blk - C1178.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1178-1000-ND.
Natural Coaxial, Twinaxial Cables, Wire Solid 20 AWG (0.52mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3500.41.86
 Order 'cable coax 20ag rg/59 plenum - C3500.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3500-1000-ND.
White Coaxial And Twinaxial Cables, Wire Solid 19 AWG (0.65mm²) 100' (30.5m) General Cable/Carol Brand (VA) Coaxial - Plenum C3519.41.02
 Order 'cable coax rg58/u 19awg white - C3519.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C3519-100-ND.
Natural Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3520.41.86
 Order 'cable coax 22ag rg62/u plenum - C3520.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3520-1000-ND.
Natural Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3521.41.86
 Order 'cable coax 18ag rg6/u plenum - C3521.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3521-1000-ND.

Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2471A.41.10
Send this link via E-Mail
Help With This Screen

CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH GUARD RECTANGULAR - A16ZJ-5050 Next: IC ADC/DAC 8-BIT I2C 16-DIP - PCF8591P,112
CABLE 10COND 24AWG UNSHLD UL2464 - C2471A.41.10