CABLE 15COND 16AG UNSHLD - C2428.41.10 - Cable, Wire
| Digi-Key Part Number | C2428-1000-ND |
1 5 |
2215.84000 1978.42600 |
Extended Price
2215.84 9892.13 |
| Manufacturer Part Number | C2428.41.10 | |||
| Description | CABLE 15COND 16AG UNSHLD | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2428.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 16 AWG |
| Maximum Temperature | 80°C |
| Conductor Strand | 19/0.0117 |
| Voltage | 300V |
| Conductors | 15 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2428 41 10 C24284110 C2428 1000 ND C24281000ND C2428-1000 |
C2428.41.10 Specification Sheet
CABLE 15COND 16AG UNSHLD - C2428.41.10 (C2428-1000-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 15COND 16AG UNSHLD - C2428.41.10
Order 'cable 15cond 16ag unshld - C2428.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2428-1000-ND.
CABLE 15COND 16AG UNSHLD - C2428.41.10
Order 'cable 15cond 16ag unshld - C2428.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2428-100-ND.
CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10
Order 'cable 15cond 18awg unshld ul2464 - C2423A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2423-1000-ND.
CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10
Order 'cable 15cond 20awg unshld ul2464 - C6358A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6358-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 2COND 16AWG UNSHLD UL2464 - C2405A.41.10
Order 'cable 2cond 16awg unshld ul2464 - C2405A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2405-1000-ND.
CABLE 5COND 18AWG UNSHLD UL2464 - C2420A.41.10
Order 'cable 5cond 18awg unshld ul2464 - C2420A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2420-1000-ND.
CABLE 7COND 18AWG UNSHLD UL2464 - C2421A.41.10
Order 'cable 7cond 18awg unshld ul2464 - C2421A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2421-1000-ND.
CABLE 9COND 18AWG UNSHLD UL2464 - C2422A.41.10
Order 'cable 9cond 18awg unshld ul2464 - C2422A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2422-1000-ND.
CABLE 19COND 18AWG UNSHLD UL2464 - C2424A.41.10
Order 'cable 19cond 18awg unshld ul2464 - C2424A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2424-1000-ND.
CABLE 4COND 16AWG UNSHLD UL2464 - C2425A.41.10
Order 'cable 4cond 16awg unshld ul2464 - C2425A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2425-1000-ND.
CABLE 7COND 16AWG UNSHLD UL2464 - C2426A.41.10
Order 'cable 7cond 16awg unshld ul2464 - C2426A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2426-1000-ND.
Send this link via E-Mail
Help With This Screen