Keywords:





Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10

CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10 - Cables, Wires

Digi-Key Part Number C2423-1000-ND
Price Break
1
5
Unit Price
1222.97000
1121.76200
Extended Price
1222.97
5608.81
Manufacturer Part NumberC2423A.41.10
DescriptionCABLE 15COND 18AWG UNSHLD UL2464
Quantity Available 3
All prices are in USD

Purchase Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
Technical/Catalog InformationC2423A.41.10
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor Strand16 Strands / 30 AWG
Features-
Jacket (Insulation) Diameter0.445" (11.30mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.032" (0.81mm)
Length1000' (304.8m)
Number of Conductors15
Operating Temperature-20°C ~ 80°C
Shield Coverage-
Shield Material-
Shield Type-
UsageCommunication, Control
Voltage300V
Wire Gauge 18 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2423A 41 10
C2423A4110
C2423 1000 ND
C24231000ND
C2423-1000

C2423A.41.10 Specification Sheet

Image of CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10

CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10 (C2423-1000-ND) - Cables, Wires

Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
 Order 'cable 15cond 18awg unshld ul2464 - C2423A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2423-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2424A.41.10
 Order 'cable 19cond 18awg unshld ul2464 - C2424A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2424-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2433A.41.10
 Order 'cable 25cond 18awg unshld ul2464 - C2433A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2433-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2831A.41.10
 Order 'cable 3cond 18awg unshld ul2464 - C2831A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2831-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2420A.41.10
 Order 'cable 5cond 18awg unshld ul2464 - C2420A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2420-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2421A.41.10
 Order 'cable 7cond 18awg unshld ul2464 - C2421A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2421-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2422A.41.10
 Order 'cable 9cond 18awg unshld ul2464 - C2422A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2422-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
 Order 'cable 15cond 20awg unshld ul2464 - C6358A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6358-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2405A.41.10
 Order 'cable 2cond 16awg unshld ul2464 - C2405A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2405-1000-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 23 AWG 1000' (304.8m) General Cable/Carol Brand Coaxial C1106.41.01
 Order 'cable coax rg59/u 23awg shld blk - C1106.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1106-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 19 Strands / 28 AWG 16 AWG (1.33mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1108.41.01
 Order 'cable coax rg8/u 16awg black - C1108.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1108-1000-ND.
Black Coaxial And Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 100' (30.5m) General Cable/Carol Brand (VA) Coaxial C1112.18.01
 Order 'cable coax 22ag rg59/u - C1112.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1112-100-ND.
Black Coaxial, Twinaxial Cables, Wire Solid 22 AWG (0.32mm²) 500' (152.44m) General Cable/Carol Brand Coaxial C1112.18.01
 Order 'cable coax 22ag rg59/u - C1112.18.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1112-500-ND.
Black Coaxial And Twinaxial Cables, Wire Solid 20 AWG (0.52mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1142.41.01
 Order 'cable coax rg59/u 20awg black - C1142.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1142-1000-ND.
Black Coaxial, Twinaxial Cables, Wire 7 Strands / 21 AWG 13 AWG (2.88mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial C1154.41.01
 Order 'cable coax rg8/u 13awg shld blk - C1154.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1154-1000-ND.

Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
Send this link via E-Mail
Help With This Screen

CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 15COND 16AG UNSHLD - C2428A.41.10 Next: CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10
CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10