CONN RING 90DEG 3/0AWG 1/4" TIN - 1526796-2
| Digi-Key Part Number | 1526796-2-ND |
300 |
4.49480 |
Extended Price
1348.44 |
| Manufacturer Part Number | 1526796-2 | |||
| Description | CONN RING 90DEG 3/0AWG 1/4" TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1526796-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 3/0 AWG |
| Terminal Type | Ring, Right Angle |
| Stud/Tab Size | 1/4 Stud |
| Color | - |
| Packaging | Bulk |
| Features | Heavy Duty |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1526796 2 15267962 |
1526796-2 Specification Sheet
CONN RING 90DEG 3/0AWG 1/4" TIN - 1526796-2 (1526796-2-ND)
Related parts:CONN RING 90DEG 3/0AWG 1/4" TIN - 1526796-2
Order 'conn ring 90deg 3/0awg 1/4" tin - 1526796-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526796-2-ND.
CONN RING STR 3/0AWG 1/4" TIN - 1526794-2
Order 'conn ring str 3/0awg 1/4" tin - 1526794-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526794-2-ND.
CONN RING STR 6 AWG #1/4 TIN - 1526181-2
Order 'conn ring str 6 awg #1/4 tin - 1526181-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526181-2-ND.
TERMINAL RING 2/0AWG #1/4 TIN - 1526739-2
Order 'terminal ring 2/0awg #1/4 tin - 1526739-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526739-2-ND.
CONN RING 90DEG 3/0AWG 3/8"PLAIN - 1526810-1
Order 'conn ring 90deg 3/0awg 3/8"plain - 1526810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526810-1-ND.
CONN RING STR 3/0AWG 1/2" PLAIN - 1526819-1
Order 'conn ring str 3/0awg 1/2" plain - 1526819-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526819-1-ND.
CONN RING STR 3/0AWG 1/2" PLAIN - 1526820-1
Order 'conn ring str 3/0awg 1/2" plain - 1526820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526820-1-ND.
CONN RING STR 3/0AWG 1/2" ORANGE - 1527243-3
Order 'conn ring str 3/0awg 1/2" orange - 1527243-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527243-3-ND.
CONN RING TONGUE 8 AWG #1/4 TIN - 54725-1
Order 'conn ring tongue 8 awg #1/4 tin - 54725-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 54725-1-ND.
CONN RING TONGUE 12-10AWG #1/4 - 8-323683-2
Order 'conn ring tongue 12-10awg #1/4 - 8-323683-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-323683-2-ND.
CONN RING TONGUE 12-10AWG #1/4 - 8-35345-2
Order 'conn ring tongue 12-10awg #1/4 - 8-35345-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35345-2-ND.
CONN RING TONGUE 16-14AWG #1/4 - 8-35362-2
Order 'conn ring tongue 16-14awg #1/4 - 8-35362-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35362-2-ND.
CONN RING TONGUE 12-10AWG #1/4 - 8-35772-2
Order 'conn ring tongue 12-10awg #1/4 - 8-35772-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35772-2-ND.
CONN RING 90DEG 6 AWG #1/4 A-BND - 322888
Order 'conn ring 90deg 6 awg #1/4 a-bnd - 322888' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27368-ND.
CONN RING 90DEG 6 AWG #1/4 P-G - 54754-1
Order 'conn ring 90deg 6 awg #1/4 p-g - 54754-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27564-ND.
Send this link via E-Mail
Help With This Screen