CABLE 18/12 STR TC CM GRY - C2412A.41.10 - Cables, Wires
| Digi-Key Part Number | C2412-1000-ND |
1 5 |
944.37000 846.67800 |
Extended Price
944.37 4233.39 |
| Manufacturer Part Number | C2412A.41.10 | |||
| Description | CABLE 18/12 STR TC CM GRY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2412A.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 16 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.401" (10.19mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 12 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Weight | 134 lbs (60.78kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2412A 41 10 C2412A4110 C2412 1000 ND C24121000ND C2412-1000 |
C2412A.41.10 Specification Sheet
CABLE 18/12 STR TC CM GRY - C2412A.41.10 (C2412-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 18/12 STR TC CM GRY - C2412A.41.10
Order 'cable 18/12 str tc cm gry - C2412A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2412-1000-ND.
CABLE 18/4 STR TC CM GRY - C2404A.41.10
Order 'cable 18/4 str tc cm gry - C2404A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
CABLE 18/2 STR TC CM GRY - C2830A.41.10
Order 'cable 18/2 str tc cm gry - C2830A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2830-1000-ND.
CABLE 18/4 STR TC OAS CM GRY - C2543A.41.10
Order 'cable 18/4 str tc oas cm gry - C2543A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2543-1000-ND.
CABLE 18/6P STR TC IND SH CM - C6048A.41.10
Order 'cable 18/6p str tc ind sh cm - C6048A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6048-1000-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 18/3P STR TC OAS PLTC GRY - C0561A.41.10
Order 'cable 18/3p str tc oas pltc gry - C0561A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0561-1000-ND.
CABLE 18/3P STR TC IND SH CM - C6047A.41.10
Order 'cable 18/3p str tc ind sh cm - C6047A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6047-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 18/4 STR BC CMR GRY - E1034S.30.10
Order 'cable 18/4 str bc cmr gry - E1034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10
Order 'cable 12/2 str bc cl3r gry - E1062S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1062S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/3 STR BC OAS CMR GRY - E2033S.30.10
Order 'cable 18/3 str bc oas cmr gry - E2033S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
Send this link via E-Mail
Help With This Screen
