CONN RING STR 6AWG #5/16" PLAIN - 1526174-1
| Digi-Key Part Number | 1526174-1-ND |
1000 |
.88509 |
Extended Price
885.09 |
| Manufacturer Part Number | 1526174-1 | |||
| Description | CONN RING STR 6AWG #5/16" PLAIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1526174-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 6 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | - |
| Packaging | Bulk |
| Features | Heavy Duty |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp, Funnel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1526174 1 15261741 |
1526174-1 Specification Sheet
CONN RING STR 6AWG #5/16" PLAIN - 1526174-1 (1526174-1-ND)
Related parts :CONN RING STR 6AWG #5/16" PLAIN - 1526174-1
Order 'conn ring str 6awg #5/16" plain - 1526174-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526174-1-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526236-1
Order 'conn ring str 4awg 5/16" plain - 1526236-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526236-1-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526252-1
Order 'conn ring str 4awg 5/16" plain - 1526252-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526252-1-ND.
CONN RING STR 4AWG 5/16" PLAIN - 1526278-1
Order 'conn ring str 4awg 5/16" plain - 1526278-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526278-1-ND.
CONN RING STR 2AWG 5/16" PLAIN - 1526398-1
Order 'conn ring str 2awg 5/16" plain - 1526398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526398-1-ND.
CONN RING STR 4AWG 5/16" TIN - 1526251-2
Order 'conn ring str 4awg 5/16" tin - 1526251-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526251-2-ND.
CONN RING STR 4AWG 3/8" PLAIN - 1526258-1
Order 'conn ring str 4awg 3/8" plain - 1526258-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526258-1-ND.
CONN RING STR 4AWG 3/8" PLAIN - 1526259-1
Order 'conn ring str 4awg 3/8" plain - 1526259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526259-1-ND.
CONN RING STR 2AWG 5/16" BROWN - 1527140-3
Order 'conn ring str 2awg 5/16" brown - 1527140-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527140-3-ND.
CONN RING STR 20AWG 5/16" TIN - 152889
Order 'conn ring str 20awg 5/16" tin - 152889' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152889-ND.
CONN RING TONGUE 6AWG #5/16 - 2-33466-4
Order 'conn ring tongue 6awg #5/16 - 2-33466-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33466-4-ND.
CONN RING TONG 4AWG #5/16 TIN - 33115-1
Order 'conn ring tong 4awg #5/16 tin - 33115-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 33115-1-ND.
CONN RING TONGUE 6AWG #5/16 - 8-322006-5
Order 'conn ring tongue 6awg #5/16 - 8-322006-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-322006-5-ND.
CONN RING 2 AWG #5/16 PG - 52044-1
Order 'conn ring 2 awg #5/16 pg - 52044-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27538-ND.
CONN RING TERM 6AWG 5/16" CRIMP - 19193-0219
Order 'conn ring term 6awg 5/16" crimp - 19193-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19126-ND.
Send this link via E-Mail
Help With This Screen