CONN TERM RING TONG 12-10AWG #4 - 1-35148-1 - Connectors
| Digi-Key Part Number | 1-35148-1-ND |
6000 |
.40328 |
Extended Price
2419.68 |
| Manufacturer Part Number | 1-35148-1 | |||
| Description | CONN TERM RING TONG 12-10AWG #4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-35148-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Yellow |
| Features | Serrated Termination |
| Wire Gauge | 10-12 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.953" (24.21mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 4 Stud |
| Terminal Type | Circular |
| Thickness | 0.040" (1.02mm) |
| Width - Outer Edges | 0.281" (7.14mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 35148 1 1351481 |
1-35148-1 Specification Sheet
CONN TERM RING TONG 12-10AWG #4 - 1-35148-1 (1-35148-1-ND) - Connectors
Related parts Connectors :CONN TERM RING TONG 12-10AWG #4 - 1-35148-1
Order 'conn term ring tong 12-10awg #4 - 1-35148-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-35148-1-ND.
CONN TERM RING TNG 12-10AWG #1/4 - 2-35627-1
Order 'conn term ring tng 12-10awg #1/4 - 2-35627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-35627-1-ND.
CONN RING TONG 12-10AWG #4 SOLIS - 2-322447-1
Order 'conn ring tong 12-10awg #4 solis - 2-322447-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-322447-1-ND.
TERM RING TONG 12-10AWG SOLIS - 165026
Order 'term ring tong 12-10awg solis - 165026' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165026-ND.
TERM RING TONG 12-10AWG PIDG - 165028
Order 'term ring tong 12-10awg pidg - 165028' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165028-ND.
CONN RING TONGUE 12-10AWG #4 - 8-35148-1
Order 'conn ring tongue 12-10awg #4 - 8-35148-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-35148-1-ND.
CONN RING TONG 12-10AWG M22 - 1-320765-1
Order 'conn ring tong 12-10awg m22 - 1-320765-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-320765-1-ND.
CONN RING TONG 12-10AWG #1/4 - 165034
Order 'conn ring tong 12-10awg #1/4 - 165034' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165034-ND.
CONN RING TONG 12-10AWG #6 P-G - 2-342185-1
Order 'conn ring tong 12-10awg #6 p-g - 2-342185-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-342185-1-ND.
CONN RING TONG 12-10AWG M6 SOLIS - 170726-1
Order 'conn ring tong 12-10awg m6 solis - 170726-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170726-1-ND.
CONN RING TONG 12-10AWG M6 PIDG - 2-165028-1
Order 'conn ring tong 12-10awg m6 pidg - 2-165028-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-165028-1-ND.
CONN RING TONG 12-10AWG M6 SOLIS - 165303
Order 'conn ring tong 12-10awg m6 solis - 165303' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165303-ND.
CONN RING TONG 12-10AWG #10 PIDG - 2-323762-1
Order 'conn ring tong 12-10awg #10 pidg - 2-323762-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-323762-1-ND.
CONN RING TONG 12-10AWG #M5 TIN - 342184-1
Order 'conn ring tong 12-10awg #m5 tin - 342184-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 342184-1-ND.
CONN RING TONG 12-10AWG #8 - 62612-1
Order 'conn ring tong 12-10awg #8 - 62612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62612-1-ND.
Send this link via E-Mail
Help With This Screen
