CONN RING TONG 16-14AWG#5/16 TIN - 1-34810-1
| Digi-Key Part Number | 1-34810-1-ND |
2500 |
1.03228 |
Extended Price
2580.70 |
| Manufacturer Part Number | 1-34810-1 | |||
| Description | CONN RING TONG 16-14AWG#5/16 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-34810-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 5/16 Stud |
| Color | Yellow, Black Stripe |
| Packaging | Tape & Reel (TR) |
| Features | Heavy Duty, PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 34810 1 1348101 |
1-34810-1 Specification Sheet
CONN RING TONG 16-14AWG#5/16 TIN - 1-34810-1 (1-34810-1-ND)
Related parts :CONN RING TONG 4 AWG #5/16 TIN - 1-331421-0
Order 'conn ring tong 4 awg #5/16 tin - 1-331421-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331421-0-ND.
CONN RING TONG 8HD AWG #5/16 - 1-331414-1
Order 'conn ring tong 8hd awg #5/16 - 1-331414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-331414-1-ND.
CONN RING TONG 12-10AWG #5/16 - 1958126-1
Order 'conn ring tong 12-10awg #5/16 - 1958126-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1958126-1-ND.
CONN RING TONG 22-18AWG #5/16 - 171507-2
Order 'conn ring tong 22-18awg #5/16 - 171507-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 171507-2-ND.
CONN RING TONG 18-16AWG #5/16 - 153108
Order 'conn ring tong 18-16awg #5/16 - 153108' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 153108-ND.
CONN RING TONG 22-16AWG #5 - 2-31090-1
Order 'conn ring tong 22-16awg #5 - 2-31090-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-31090-1-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-320564-3
Order 'conn ring tong 16-14awg #3/8 tin - 2-320564-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320564-3-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-34126-2
Order 'conn ring tong 16-14awg #3/8 tin - 2-34126-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34126-2-ND.
CONN RING TONG 16-14AWG M5 - 171517-1
Order 'conn ring tong 16-14awg m5 - 171517-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 171517-1-ND.
CONN RING TONG 16-14AWG 5MM P-G - 2-130102-1
Order 'conn ring tong 16-14awg 5mm p-g - 2-130102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-130102-1-ND.
CONN RING TONG 16-14AWG #8 SOLIS - 170722-1
Order 'conn ring tong 16-14awg #8 solis - 170722-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170722-1-ND.
CONN RING TONG 16-14AWG M6 SOLIS - 170724-1
Order 'conn ring tong 16-14awg m6 solis - 170724-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170724-1-ND.
CONN RING TONG 16-14AWG #10 PIDG - 2-322238-1
Order 'conn ring tong 16-14awg #10 pidg - 2-322238-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-322238-1-ND.
CONN RING TONG 16-14AWG #1/4 - 2-325034-1
Order 'conn ring tong 16-14awg #1/4 - 2-325034-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-325034-1-ND.
CONN RING TONG 16-14AWG #8 - 1-322235-1
Order 'conn ring tong 16-14awg #8 - 1-322235-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-322235-1-ND.
Send this link via E-Mail
Help With This Screen