CONN SPADE TONGUE 22-16AWG #8 - 1-32418-2
Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 1-32418-2
| Digi-Key Part Number | 1-32418-2-ND |
4000 |
.06183 |
Extended Price
247.32 |
| Manufacturer Part Number | 1-32418-2 | |||
| Description | CONN SPADE TONGUE 22-16AWG #8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-32418-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | Serrated Termination |
| Insulation | Non-Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 8 Stud |
| Terminal Type | Flanged |
| Termination | Crimp |
| Width - Outer Edges | 0.296" (7.52mm) |
| Wire Gauge | 16-22 AWG |
| Length - Overall | 0.514" (13.06mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 32418 2 1324182 |
1-32418-2 Specification Sheet
CONN SPADE TONGUE 22-16AWG #8 - 1-32418-2 (1-32418-2-ND)
Related parts Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 1-32418-2CONN SPADE TONGUE 22-16AWG #8 - 1-32418-2
Order 'conn spade tongue 22-16awg #8 - 1-32418-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-32418-2-ND.
CONN SPADE TONGUE 22-16AWG #8 - 2-34155-1
Order 'conn spade tongue 22-16awg #8 - 2-34155-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34155-1-ND.
CONN SPADE TONGUE 22-16AWG #8 - 8-32050-1
Order 'conn spade tongue 22-16awg #8 - 8-32050-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-32050-1-ND.
CONN SPADE TONGUE 22-16AWG #8 - 2-34117-2
Order 'conn spade tongue 22-16awg #8 - 2-34117-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34117-2-ND.
CONN SPADE TONGUE 22-16AWG #8 - 696003-1
Order 'conn spade tongue 22-16awg #8 - 696003-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 696003-1-ND.
CONN SPADE TONGUE 22-16AWG #8 - 8-34117-5
Order 'conn spade tongue 22-16awg #8 - 8-34117-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34117-5-ND.
CONN SPADE TONGUE 22-16AWG #10 - 1-331366-1
Order 'conn spade tongue 22-16awg #10 - 1-331366-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-331366-1-ND.
CONN SPADE TONGUE 22-16AWG #6 - 2-320665-1
Order 'conn spade tongue 22-16awg #6 - 2-320665-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-320665-1-ND.
CONN SPADE TONGUE 22-16AWG #10 - 2-34156-1
Order 'conn spade tongue 22-16awg #10 - 2-34156-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34156-1-ND.
CONN SPADE TONGUE 22-16AWG #6 - 8-327043-1
Order 'conn spade tongue 22-16awg #6 - 8-327043-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327043-1-ND.
CONN SPADE TONGUE 22-16AWG #6 - 8-327735-1
Order 'conn spade tongue 22-16awg #6 - 8-327735-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327735-1-ND.
CONN SPADE SPRING 22-16AWG #8 - 8-52454-1
Order 'conn spade spring 22-16awg #8 - 8-52454-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52454-1-ND.
CONN SPADE 16-22 AWG #8 RED PIDG - 2-32050-1
Order 'conn spade 16-22 awg #8 red pidg - 2-32050-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27418CT-ND.
CONN SPADE 16-22 AWG #8 RED PIDG - 2-32050-1
Order 'conn spade 16-22 awg #8 red pidg - 2-32050-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27418TR-ND.
CONN RING TONGUE 22-16AWG #8 - 2-31270-1
Order 'conn ring tongue 22-16awg #8 - 2-31270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31270-1-ND.
Options for Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 1-32418-2
Send this link via E-Mail
Help With This Screen
