CONN RING TONG 14-12AWG #10 TIN - 1-321828-0 - Connectors
| Digi-Key Part Number | 1-321828-0-ND |
7500 |
.19579 |
Extended Price
1468.42 |
| Manufacturer Part Number | 1-321828-0 | |||
| Description | CONN RING TONG 14-12AWG #10 TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-321828-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 12-14 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 10 Stud |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 321828 0 13218280 |
1-321828-0 Specification Sheet
CONN RING TONG 14-12AWG #10 TIN - 1-321828-0 (1-321828-0-ND) - Connectors
Related parts Connectors :CONN RING TONG 14-12AWG #10 TIN - 1-321828-0
Order 'conn ring tong 14-12awg #10 tin - 1-321828-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-321828-0-ND.
CONN RING TONG 22-20AWG #10 GOLD - 1-332434-0
Order 'conn ring tong 22-20awg #10 gold - 1-332434-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332434-0-ND.
CONN RING TONGUE 14-12AWG #10 - 42639-1
Order 'conn ring tongue 14-12awg #10 - 42639-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42639-1-ND.
CONN RING TONG 18-16AWG #10 PIDG - 1-332454-0
Order 'conn ring tong 18-16awg #10 pidg - 1-332454-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332454-0-ND.
CONN RING TONG 14-12AWG #10 PIDG - 153113
Order 'conn ring tong 14-12awg #10 pidg - 153113' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 153113-ND.
CONN RING TONG 16-14AWG #10 TIN - 2-33722-1
Order 'conn ring tong 16-14awg #10 tin - 2-33722-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-33722-1-ND.
CONN RING TONG 26-22AWG #10 TIN - 52124-1
Order 'conn ring tong 26-22awg #10 tin - 52124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52124-1-ND.
CONN RING TONG 16-12AWG #8 TIN - 63698-1
Order 'conn ring tong 16-12awg #8 tin - 63698-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63698-1-ND.
CONN RING TONGUE 20-24AWG #8 TIN - 1-323989-0
Order 'conn ring tongue 20-24awg #8 tin - 1-323989-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-323989-0-ND.
CONN RING TONG 16-14AWG#5/16 TIN - 1-34810-1
Order 'conn ring tong 16-14awg#5/16 tin - 1-34810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-34810-1-ND.
CONN RING TONGUE 14-12AWG #10 - 152872
Order 'conn ring tongue 14-12awg #10 - 152872' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 152872-ND.
CONN RING TONG 26-24AWG #8 PIDG - 1-332430-0
Order 'conn ring tong 26-24awg #8 pidg - 1-332430-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332430-0-ND.
CONN RING TONG 26-24AWG #10 PIDG - 1-332430-1
Order 'conn ring tong 26-24awg #10 pidg - 1-332430-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332430-1-ND.
CONN RING TONG 12-10AWG #10 PIDG - 1-332446-1
Order 'conn ring tong 12-10awg #10 pidg - 1-332446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332446-1-ND.
CONN RING TONG 14-12AWG #4 PIDG - 153110
Order 'conn ring tong 14-12awg #4 pidg - 153110' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 153110-ND.
Send this link via E-Mail
Help With This Screen