CABLE 12/2COND 65/30 SPEAKER - C1363.41.90 - Cables, Wires
| Digi-Key Part Number | C1363-1000-ND |
1 |
503.32000 |
Extended Price
503.32 |
| Manufacturer Part Number | C1363.41.90 | |||
| Description | CABLE 12/2COND 65/30 SPEAKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1363.41.90 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Speaker |
| Color | Clear |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare; Copper, Tinned |
| Conductor Strand | 65 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.323" (8.20mm) |
| Jacket (Insulation) Material | - |
| Jacket (Insulation) Thickness | 0.030" (0.76mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | - |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Audio-Video, Home |
| Voltage | 120V |
| Wire Gauge | 12 AWG |
| Weight | 60 lbs (27.22kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1363 41 90 C13634190 C1363 1000 ND C13631000ND C1363-1000 |
C1363.41.90 Specification Sheet
CABLE 12/2COND 65/30 SPEAKER - C1363.41.90 (C1363-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 12/2COND 65/30 SPEAKER - C1363.41.90
Order 'cable 12/2cond 65/30 speaker - C1363.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-1000-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.38.90
Order 'cable 12/2cond 65/30 speaker - C1363.38.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-500-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.21.90
Order 'cable 18/2cond 16/30 speaker - C1357.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-1000-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.18.90
Order 'cable 18/2cond 16/30 speaker - C1357.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-500-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.21.90
Order 'cable 16/2cond 26/30 speaker - C1358.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-1000-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.18.90
Order 'cable 16/2cond 26/30 speaker - C1358.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-500-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
1C/12 STR HOOK-UP WHT 1000' SP - C2106A.21.02
Order '1c/12 str hook-up wht 1000' sp - C2106A.21.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2106A.21.02-ND.
WIRE HOOKUP 12AWG BLACK 1000'SPL - C2106A.21.01
Order 'wire hookup 12awg black 1000'spl - C2106A.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2106-21-01-ND.
WIRE HOOKUP 12AWG GRN 1000'SPL - C2106A.21.06
Order 'wire hookup 12awg grn 1000'spl - C2106A.21.06' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2106-21-06-ND.
Send this link via E-Mail
Help With This Screen
