CONN RING TONGUE 16-14AWG #3/8 - 1217330-1 - Connectors
| Digi-Key Part Number | 1217330-1-ND |
16000 |
.15866 |
Extended Price
2538.56 |
| Manufacturer Part Number | 1217330-1 | |||
| Description | CONN RING TONGUE 16-14AWG #3/8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217330-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Wire Gauge | 14-16 AWG |
| Insulation | Non-Insulated |
| Length - Overall | 1.245" (31.62mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 3/8 Stud |
| Terminal Type | Circular |
| Thickness | 0.032" (0.81mm) |
| Width - Outer Edges | 0.687" (17.45mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217330 1 12173301 |
1217330-1 Specification Sheet
CONN RING TONGUE 16-14AWG #3/8 - 1217330-1 (1217330-1-ND) - Connectors
Related parts Connectors :CONN RING TONGUE 16-14AWG #3/8 - 1217330-1
Order 'conn ring tongue 16-14awg #3/8 - 1217330-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217330-1-ND.
CONN RING TONGUE 16-14AWG #3/8 - 8-320564-1
Order 'conn ring tongue 16-14awg #3/8 - 8-320564-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320564-1-ND.
CONN RING TONGUE 16-14AWG #3/8 - 322344
Order 'conn ring tongue 16-14awg #3/8 - 322344' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 322344-ND.
CONN RING TONGUE 16-22AWG #3/8 - 2-31897-2
Order 'conn ring tongue 16-22awg #3/8 - 2-31897-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31897-2-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-320564-3
Order 'conn ring tong 16-14awg #3/8 tin - 2-320564-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-320564-3-ND.
CONN RING TONG 16-14AWG #3/8 TIN - 2-34126-2
Order 'conn ring tong 16-14awg #3/8 tin - 2-34126-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34126-2-ND.
CONN RING TONGUE 22-16AWG #3/8 - 53412-1
Order 'conn ring tongue 22-16awg #3/8 - 53412-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53412-1-ND.
CONN RING TONGUE 4 AWG #3/8 TIN - 1-52266-0
Order 'conn ring tongue 4 awg #3/8 tin - 1-52266-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-52266-0-ND.
CONN RING TONGUE 16-14AWG #10 - 8-320630-1
Order 'conn ring tongue 16-14awg #10 - 8-320630-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320630-1-ND.
CONN RING TONGUE 16-14AWG #10 - 8-34567-1
Order 'conn ring tongue 16-14awg #10 - 8-34567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34567-1-ND.
CONN RING TONGUE 16-14AWG #10 - 8-34805-1
Order 'conn ring tongue 16-14awg #10 - 8-34805-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34805-1-ND.
CONN RING TONGUE 16-14AWG #6 - 8-53415-1
Order 'conn ring tongue 16-14awg #6 - 8-53415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-53415-1-ND.
CONN RING TONGUE 16-14AWG TIN - 53421-1
Order 'conn ring tongue 16-14awg tin - 53421-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53421-1-ND.
CONN RING 14-16 AWG #3/8 PIDG - 8-328999-1
Order 'conn ring 14-16 awg #3/8 pidg - 8-328999-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-328999-1-ND.
CONN RING TONGUE 22-16AWG #3/8 - 8-34115-1
Order 'conn ring tongue 22-16awg #3/8 - 8-34115-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34115-1-ND.
Send this link via E-Mail
Help With This Screen
