CONN RCPT TAB .110 24-20AWG STR - 1217281-3 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217281-3
| Digi-Key Part Number | 1217281-3-ND |
27000 |
.04770 |
Extended Price
1287.90 |
| Manufacturer Part Number | 1217281-3 | |||
| Description | CONN RCPT TAB .110 24-20AWG STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217281-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.550" (13.97mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.110" (2.79mm) |
| Tab Length | 0.250" (6.35mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 20-24 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217281 3 12172813 |
1217281-3 Specification Sheet
CONN RCPT TAB .110 24-20AWG STR - 1217281-3 (1217281-3-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217281-3CONN RCPT TAB .110 24-20AWG STR - 1217281-3
Order 'conn rcpt tab .110 24-20awg str - 1217281-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217281-3-ND.
CONN RCPT/TAB FAST 16-20AWG .187 - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29944CT-ND.
CONN RCPT/TAB FAST 16-20AWG .187 - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29944TR-ND.
CONN PLUG 4POS CPC 24-20AWG STR - 860265-4
Order 'conn plug 4pos cpc 24-20awg str - 860265-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 860265-4-ND.
CONN SOCKET STR 24-20AWG TIN - 1217281-2
Order 'conn socket str 24-20awg tin - 1217281-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217281-2-ND.
CONN RCPT TAB 24-20AWG .110 - 150500-2
Order 'conn rcpt tab 24-20awg .110 - 150500-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 150500-2-ND.
CONN RCPT TAB 24-20AWG .110 - 150545-2
Order 'conn rcpt tab 24-20awg .110 - 150545-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 150545-2-ND.
CONN RCPT 3POS 24AWG WHT MTA-100 - 641191-3
Order 'conn rcpt 3pos 24awg wht mta-100 - 641191-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641191-3-ND.
CONN RCPT 3POS 24AWG WHT MTA-100 - 641238-3
Order 'conn rcpt 3pos 24awg wht mta-100 - 641238-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 641238-3-ND.
CONN RCPT TAB 24-20AWG CRIMP TIN - 60524-5
Order 'conn rcpt tab 24-20awg crimp tin - 60524-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60524-5-ND.
CONN RCPT TAB 24-20AWG .187 TIN - 62187-2
Order 'conn rcpt tab 24-20awg .187 tin - 62187-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62187-2-ND.
CONN RCPT 3POS .110 - 925015-3
Order 'conn rcpt 3pos .110 - 925015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 925015-3-ND.
CONN MAG-MATE POKE-IN TAB .110 - 63062-1
Order 'conn mag-mate poke-in tab .110 - 63062-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63062-1-ND.
CONN RCPT 24-20AWG STR .187 - 170330-2
Order 'conn rcpt 24-20awg str .187 - 170330-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170330-2-ND.
CONN BLADE CONT 24-20AWG CRIMP - 531586-3
Order 'conn blade cont 24-20awg crimp - 531586-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531586-3-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1217281-3
Send this link via E-Mail
Help With This Screen
