Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 22/2COND 7/30 SPEAKER - C1362.18.90

Digi-Key Part Number C1362-500-ND
Price Break
1
5
Unit Price
51.76000
43.58400
Extended Price
51.76
217.92
Manufacturer Part NumberC1362.18.90
DescriptionCABLE 22/2COND 7/30 SPEAKER
Quantity Available 9
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1362.18.90
VendorGeneral Cable/Carol Brand
CategoryCable, Wire
ColorClear
Gauge/AWG22 AWG
Maximum Temperature60°C
Conductor Strand7/30
Voltage120V
Conductors2
Jacket TypePVC (Poly-Vinyl Chloride)
FeaturesUnshielded
Length500' (152.44m)
Cable TypeSpeaker/Lamp, Stranded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1362 18 90
C13621890
C1362 500 ND
C1362500ND
C1362-500

C1362.18.90 Specification Sheet

Image of CABLE 22/2COND 7/30 SPEAKER - C1362.18.90

CABLE 22/2COND 7/30 SPEAKER - C1362.18.90 (C1362-500-ND)

Related parts :
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
 Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
 Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
CABLE 22/2COND 7/30 SPEAKER GRAY - C1362.18.10
 Order 'cable 22/2cond 7/30 speaker gray - C1362.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.18.10-ND.
CABLE 24/2COND 7/32 SPEAKER - C1356.21.90
 Order 'cable 24/2cond 7/32 speaker - C1356.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356-1000-ND.
CABLE 24/2COND 7/32 SPEAKER - C1356.18.90
 Order 'cable 24/2cond 7/32 speaker - C1356.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356-500-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.21.90
 Order 'cable 16/2cond 26/30 speaker - C1358.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-1000-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.18.90
 Order 'cable 16/2cond 26/30 speaker - C1358.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-500-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
 Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
 Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
 Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
 Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.41.90
 Order 'cable 12/2cond 65/30 speaker - C1363.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-1000-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.38.90
 Order 'cable 12/2cond 65/30 speaker - C1363.38.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-500-ND.
CABLE 22/6PR 7/30 TC FOILSHIELD - C6041.41.10
 Order 'cable 22/6pr 7/30 tc foilshield - C6041.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6041-1000-ND.
CABLE 22/6PR 7/30 TC FOILSHIELD - C6041.38.10
 Order 'cable 22/6pr 7/30 tc foilshield - C6041.38.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6041-500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 22/27PR 7/30 TC FOILSHIELD - C6046.41.10 Next: CABLE 22/2COND 7/30 SPEAKER - C1362.21.90