CONN RCPT TAB 20-16AWG .110 - 1217102-1 - Connectors
| Digi-Key Part Number | 1217102-1-ND |
15000 |
.05997 |
Extended Price
899.55 |
| Manufacturer Part Number | 1217102-1 | |||
| Description | CONN RCPT TAB 20-16AWG .110 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217102-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-20 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.110" (2.79mm) x 0.020" (0.51mm) |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217102 1 12171021 |
1217102-1 Specification Sheet
CONN RCPT TAB 20-16AWG .110 - 1217102-1 (1217102-1-ND) - Connectors
Related parts Connectors :CONN RCPT TAB 20-16AWG .110 - 1217102-1
Order 'conn rcpt tab 20-16awg .110 - 1217102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1217102-1-ND.
CONN CONTACT TAB 20-16AWG TIN - 175150-1
Order 'conn contact tab 20-16awg tin - 175150-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175150-1-ND.
CONN RCPT CONTACT 20-16AWG TIN - 175156-1
Order 'conn rcpt contact 20-16awg tin - 175156-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175156-1-ND.
CONN CONT TAB 20-17AWG .110 - 927892-1
Order 'conn cont tab 20-17awg .110 - 927892-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 927892-1-ND.
CONN RCPT TAB 20-16AWG TIN - 42453-2
Order 'conn rcpt tab 20-16awg tin - 42453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42453-2-ND.
CONN RCPT TAB 20-16AWG - 60384-2
Order 'conn rcpt tab 20-16awg - 60384-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60384-2-ND.
CONN RCPT TAB 20-16AWG CRIMP - 62050-2
Order 'conn rcpt tab 20-16awg crimp - 62050-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62050-2-ND.
TERM RCPT FAST 20-16AWG .110 - 62968-1
Order 'term rcpt fast 20-16awg .110 - 62968-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62968-1-ND.
CONN RCPT TAB 20-17AWG STR .250 - 927852-1
Order 'conn rcpt tab 20-17awg str .250 - 927852-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 927852-1-ND.
CONN JR TIMER TAB 20-17AWG .110 - 928931-1
Order 'conn jr timer tab 20-17awg .110 - 928931-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 928931-1-ND.
CONN RCPT TAB 18-14AWG .110 TIN - 62474-1
Order 'conn rcpt tab 18-14awg .110 tin - 62474-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62474-1-ND.
CONN RCPT TWISTLOCK 20-16AWG - 63035-1
Order 'conn rcpt twistlock 20-16awg - 63035-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63035-1-ND.
CONN CONT TAB 20-16AWG PRE-TIN - 177917-1
Order 'conn cont tab 20-16awg pre-tin - 177917-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177917-1-ND.
CONN CONT TAB 20-16AWG PRE-TIN - 179595-1
Order 'conn cont tab 20-16awg pre-tin - 179595-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179595-1-ND.
CONN RCPT TAB 24-20AWG .110 - 150500-2
Order 'conn rcpt tab 24-20awg .110 - 150500-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 150500-2-ND.
Send this link via E-Mail
Help With This Screen