RING 22-18 212STD 025 TPBR - 1217018-1 - Connectors
| Digi-Key Part Number | 1217018-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1217018-1 | |||
| Description | RING 22-18 212STD 025 TPBR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217018-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | Inner Teeth, Serrated Termination |
| Wire Gauge | 18-22 AWG |
| Insulation | Non-Insulated |
| Length - Overall | - |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | - |
| Terminal Type | Circular |
| Thickness | 0.044" (1.12mm) |
| Width - Outer Edges | 0.297" (7.54mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217018 1 12170181 |
1217018-1 Specification Sheet
RING 22-18 212STD 025 TPBR - 1217018-1 (1217018-1-ND) - Connectors
Related parts Connectors :RING 22-18 212STD 025 TPBR - 1217018-1
Order 'ring 22-18 212std 025 tpbr - 1217018-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217018-1-ND.
AUTO FLAG RING 18-12 6 TPBR - 42189-1
Order 'auto flag ring 18-12 6 tpbr - 42189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42189-1-ND.
CONN SOCKT 22-18/(2)22AWG M-UMNL - 170362-1
Order 'conn sockt 22-18/(2)22awg m-umnl - 170362-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170362-1-ND.
AMP DUAC PIN 22-18 AWG TIN LP - 794577-1
Order 'amp duac pin 22-18 awg tin lp - 794577-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794577-1-ND.
TERM RING 22-16AWG STR #8 SOLIS - 170721-1
Order 'term ring 22-16awg str #8 solis - 170721-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170721-1-ND.
CONN RING 22-16AWG #2 PLASTI - 2-34140-1
Order 'conn ring 22-16awg #2 plasti - 2-34140-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-34140-1-ND.
CONN RING 14-18 AWG #10 TIN - 350080-1
Order 'conn ring 14-18 awg #10 tin - 350080-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350080-1-ND.
CONN RING 14-18 AWG #10 STRIP - 350199-1
Order 'conn ring 14-18 awg #10 strip - 350199-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350199-1-ND.
CONN RING 14-18 AWG #5/16 - 485030-1
Order 'conn ring 14-18 awg #5/16 - 485030-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 485030-1-ND.
CONN RING 22-29AWG #10 CRIMP TIN - 63399-1
Order 'conn ring 22-29awg #10 crimp tin - 63399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63399-1-ND.
CONN RING 14-18 AWG #10 .110 - 63482-1
Order 'conn ring 14-18 awg #10 .110 - 63482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63482-1-ND.
CONN RING 14-18 AWG #8 TIN - 640102-1
Order 'conn ring 14-18 awg #8 tin - 640102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640102-1-ND.
CONN RECEPT FAST 22-18 AWG .110 - 8-61048-1
Order 'conn recept fast 22-18 awg .110 - 8-61048-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-61048-1-ND.
CONN RING 22 AWG #8 RED/GRN PIDG - 1-320551-2
Order 'conn ring 22 awg #8 red/grn pidg - 1-320551-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27336-ND.
CONN RING TONG 18-16AWG #6 PIDG - 1577631-1
Order 'conn ring tong 18-16awg #6 pidg - 1577631-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1577631-1-ND.
Send this link via E-Mail
Help With This Screen
