CONN RCPT/TAB FAST 20-16AWG .187 - 1217001-1
| Digi-Key Part Number | 1217001-1-ND |
28000 |
.09468 |
Extended Price
2651.04 |
| Manufacturer Part Number | 1217001-1 | |||
| Description | CONN RCPT/TAB FAST 20-16AWG .187 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1217001-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female & Male |
| Insulation | Non-Insulated |
| Length - Overall | 0.615" (15.62mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.187" (4.75mm) |
| Tab Length | 0.225" (5.72mm) |
| Terminal Type | Stacked |
| Termination | Crimp |
| Wire Gauge | 16-20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1217001 1 12170011 |
1217001-1 Specification Sheet
CONN RCPT/TAB FAST 20-16AWG .187 - 1217001-1 (1217001-1-ND)
Related parts :CONN RCPT/TAB FAST 20-16AWG .187 - 1217001-1
Order 'conn rcpt/tab fast 20-16awg .187 - 1217001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217001-1-ND.
CONN RCPT FLG FAST 20-16AWG .187 - 1217009-1
Order 'conn rcpt flg fast 20-16awg .187 - 1217009-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217009-1-ND.
CONN TAB FAST 20-16AWG .187 - 60434-1
Order 'conn tab fast 20-16awg .187 - 60434-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60434-1-ND.
CONN RCPT/TAB FAST 16-20AWG .187 - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29944CT-ND.
CONN RCPT/TAB FAST 16-20AWG .187 - 63646-1
Order 'conn rcpt/tab fast 16-20awg .187 - 63646-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29944TR-ND.
CONN RCPT/TAB FAST 18-14AWG .187 - 1217151-1
Order 'conn rcpt/tab fast 18-14awg .187 - 1217151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1217151-1-ND.
CONN RCPT FLAG STR 20-16AWG TIN - 60520-1
Order 'conn rcpt flag str 20-16awg tin - 60520-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60520-1-ND.
CONN RCPT FLG FAST 14-16AWG .187 - 8-520339-1
Order 'conn rcpt flg fast 14-16awg .187 - 8-520339-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-520339-1-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 42486-1
Order 'conn rcpt flg fast 16-20awg .187 - 42486-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27711CT-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 42486-1
Order 'conn rcpt flg fast 16-20awg .187 - 42486-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27711TR-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 62591-1
Order 'conn rcpt flg fast 16-20awg .187 - 62591-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27713CT-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 62591-1
Order 'conn rcpt flg fast 16-20awg .187 - 62591-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27713TR-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 62817-1
Order 'conn rcpt flg fast 16-20awg .187 - 62817-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27714CT-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 62817-1
Order 'conn rcpt flg fast 16-20awg .187 - 62817-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27714TR-ND.
CONN RCPT FLG FAST 16-20AWG .187 - 63476-1
Order 'conn rcpt flg fast 16-20awg .187 - 63476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27790-ND.
Send this link via E-Mail
Help With This Screen
