CONN RCPT FASTON 17-13.5AWG TIN - 1-160304-2 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1-160304-2
| Digi-Key Part Number | 1-160304-2-ND |
15000 |
.10902 |
Extended Price
1635.30 |
| Manufacturer Part Number | 1-160304-2 | |||
| Description | CONN RCPT FASTON 17-13.5AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-160304-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.795" (20.19mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.250" (6.35mm) |
| Tab Length | 0.303" (7.70mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 13.5-17 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 160304 2 11603042 |
1-160304-2 Specification Sheet
CONN RCPT FASTON 17-13.5AWG TIN - 1-160304-2 (1-160304-2-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1-160304-2CONN RCPT FASTON 17-13.5AWG TIN - 1-160304-2
Order 'conn rcpt faston 17-13.5awg tin - 1-160304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-160304-2-ND.
CONN RCPT 14POS DUAL VERT TIN - 1-146762-2
Order 'conn rcpt 14pos dual vert tin - 1-146762-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146762-2-ND.
CONN RCPT 12POS .100 POLAR TIN - 1-644083-2
Order 'conn rcpt 12pos .100 polar tin - 1-644083-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644083-2-ND.
CONN RCPT 12POS .156 POLAR TIN - 1-644383-2
Order 'conn rcpt 12pos .156 polar tin - 1-644383-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644383-2-ND.
CONN RCPT 12POS .100 POLAR TIN - 1-644511-2
Order 'conn rcpt 12pos .100 polar tin - 1-644511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644511-2-ND.
CONN HEADER .156 VERT 2POS TIN - 1-1123723-2
Order 'conn header .156 vert 2pos tin - 1-1123723-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-2-ND.
CONN HEADER .312 VERT 2POS TIN - 1-1123724-2
Order 'conn header .312 vert 2pos tin - 1-1123724-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123724-2-ND.
CONN HEADER .156 VERT 2POS TIN - 1-1318300-2
Order 'conn header .156 vert 2pos tin - 1-1318300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30511-ND.
CONN HEADER .312 VERT 2POS TIN - 1-1318301-2
Order 'conn header .312 vert 2pos tin - 1-1318301-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30521-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99127TR-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127CT-ND.
CONN RCPT & BLADE 4POS BLACK SMD - 1-1954289-2
Order 'conn rcpt & blade 4pos black smd - 1-1954289-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99127DKR-ND.
CONN IC SOCKET VERT 8POS TIN - 1-390261-2
Order 'conn ic socket vert 8pos tin - 1-390261-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100204-ND.
CONN DIP SOCKET VERT 28POS TIN - 1-390262-2
Order 'conn dip socket vert 28pos tin - 1-390262-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-390262-2-ND.
CONN HEADER RTANG 13POS PCB TIN - 1-103634-2
Order 'conn header rtang 13pos pcb tin - 1-103634-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103634-2-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 1-160304-2
Send this link via E-Mail
Help With This Screen
