Keywords:





CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6 - Connectors

Digi-Key Part Number 1-160301-6-ND
Price Break
12000
Unit Price
.05696
Extended Price
683.52
Manufacturer Part Number1-160301-6
DescriptionCONN RCPT FASTON 11.5-10AWG TIN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-160301-6
VendorTyco Electronics
CategoryConnectors
Color-
Features-
GenderFemale
InsulationNon-Insulated
Length - Overall0.776" (19.70mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Tab Thickness0.032" (0.81mm)
Tab Width0.250" (6.35mm)
Tab Length0.303" (7.70mm)
Terminal TypeStandard
TerminationCrimp
Wire Gauge 10-11.5 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 160301 6
11603016

1-160301-6 Specification Sheet

Image of CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6

CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6 (1-160301-6-ND) - Connectors

Related parts Connectors :
CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6
 Order 'conn rcpt faston 11.5-10awg tin - 1-160301-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-160301-6-ND.
CONN RCPT 16POS .100 POLAR TIN - 1-647048-6
 Order 'conn rcpt 16pos .100 polar tin - 1-647048-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-647048-6-ND.
CONN RCPT 26POS DL ROW TIN - 1-146762-6
 Order 'conn rcpt 26pos dl row tin - 1-146762-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-146762-6-ND.
CONN RCPT FASTON 17-13.5AWG TIN - 1-160304-2
 Order 'conn rcpt faston 17-13.5awg tin - 1-160304-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-160304-2-ND.
CONN HEADER .156 VERT 6POS TIN - 1-1123723-6
 Order 'conn header .156 vert 6pos tin - 1-1123723-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1123723-6-ND.
CONN RCPT 6POS 22AWG .156 TIN - 3-640866-6
 Order 'conn rcpt 6pos 22awg .156 tin - 3-640866-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-640866-6-ND.
CONN HEADER .156 VERT 6POS TIN - 1-1318300-6
 Order 'conn header .156 vert 6pos tin - 1-1318300-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30515-ND.
CONN RCPT 16POS 20AWG MTA-156 - 1-640427-6
 Order 'conn rcpt 16pos 20awg mta-156 - 1-640427-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640427-6-ND.
CONN RCPT 16POS 18AWG MTA-156 - 1-640431-6
 Order 'conn rcpt 16pos 18awg mta-156 - 1-640431-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640431-6-ND.
CONN RCPT 17POS .100 POLAR TIN - 1-643813-7
 Order 'conn rcpt 17pos .100 polar tin - 1-643813-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643813-7-ND.
CONN RCPT 16POS 26AWG MTA-100 - 1-643815-6
 Order 'conn rcpt 16pos 26awg mta-100 - 1-643815-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643815-6-ND.
CONN RCPT 19POS .100 POLAR TIN - 1-643815-9
 Order 'conn rcpt 19pos .100 polar tin - 1-643815-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643815-9-ND.
CONN RCPT 11POS .100 POLAR TIN - 1-643816-1
 Order 'conn rcpt 11pos .100 polar tin - 1-643816-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643816-1-ND.
CONN RCPT 18POS .156 POLAR TIN - 1-643817-8
 Order 'conn rcpt 18pos .156 polar tin - 1-643817-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643817-8-ND.
CONN RCPT 14POS .156 POLAR TIN - 1-643818-4
 Order 'conn rcpt 14pos .156 polar tin - 1-643818-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-643818-4-ND.

Send this link via E-Mail
Help With This Screen

CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT FASTON .250 TIN STR - 160928-2 Next: CONN RCPT FASTON 12-10AWG .250 - 61198-4
CONN RCPT FASTON 11.5-10AWG TIN - 1-160301-6