Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN TERM CRIMP AWG18-24 PCB - 2/7/2101

Digi-Key Part Number 02-07-2101-ND
Price Break
20000
Unit Price
.01965
Extended Price
393.00
Manufacturer Part Number2/7/2101
DescriptionCONN TERM CRIMP AWG18-24 PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2/7/2101
VendorMolex®
CategoryConnectors
Terminal TypeTerminal Pin
Insulation TypeNon-Insulated
OrientationStraight
Wire Gauge Range18-24 AWG
Insulation Size0.120 in [Max]
Length7.700 mm [Typ]
FinishTin-Lead
MaterialBrass
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 7 2101
272101
02 07 2101 ND
02072101ND
02-07-2101

2/7/2101 Specification Sheet

Image of CONN TERM CRIMP AWG18-24 PCB - 2/7/2101

CONN TERM CRIMP AWG18-24 PCB - 2/7/2101 (02-07-2101-ND)

Related parts:
CONN TERM CRIMP AWG18-24 PCB - 2/7/2101
 Order 'conn term crimp awg18-24 pcb - 2/7/2101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-07-2101-ND.
CONN TERM MALE 18-24AWG TIN - 2/6/2101
 Order 'conn term male 18-24awg tin - 2/6/2101' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-2101-ND.
CONN TERM CRIMP 20-24 AWG TIN - 583259-2
 Order 'conn term crimp 20-24 awg tin - 583259-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 583259-2-ND.
CONN TERM MALE SOLDER TIN PCB - 2/6/8103
 Order 'conn term male solder tin pcb - 2/6/8103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1004-ND.
CONN TERM FEMALE SOLDER TIN PCB - 2/6/7103
 Order 'conn term female solder tin pcb - 2/6/7103' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1005-ND.
CONN TERM MALE SOLDER GOLD PCB - 2/6/6122
 Order 'conn term male solder gold pcb - 2/6/6122' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1010-ND.
CONN TERM FEMALE SOLDER GOLD PCB - 2/6/7104
 Order 'conn term female solder gold pcb - 2/6/7104' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1011-ND.
CONN TERM MALE SOLDER GOLD PCB - 2/9/6132
 Order 'conn term male solder gold pcb - 2/9/6132' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1110-ND.
CONN TERM FEMALE SOLDER GOLD PCB - 2/9/5132
 Order 'conn term female solder gold pcb - 2/9/5132' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1111-ND.
CONN TERM CRIMP AWG16-18 PCB - 02-09-2105
 Order 'conn term crimp awg16-18 pcb - 02-09-2105' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 02-09-2105-ND.
CONN TERM CRIMP PH 24-30AWG - SPH-002T-P0.5S
 Order 'conn term crimp ph 24-30awg - SPH-002T-P0.5S' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1127-1-ND.
CONN TERM CRIMP PH 24-30AWG - SPH-002T-P0.5S
 Order 'conn term crimp ph 24-30awg - SPH-002T-P0.5S' online from Digi-Key. Manufactured by JST. Digi-Key part number 455-1127-2-ND.
CONN TERM SOCKET CRIMP AWG18-24 - 02-05-1105
 Order 'conn term socket crimp awg18-24 - 02-05-1105' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-05-1105-ND.
CONN TERM SOCKET CRIMP AWG18-24 - 02-05-1107
 Order 'conn term socket crimp awg18-24 - 02-05-1107' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-05-1107-ND.
CONN TERM FEMALE 18-24AWG GOLD - 2/6/5102
 Order 'conn term female 18-24awg gold - 2/6/5102' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 02-06-5102-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN TERM CRIMP AWG16-18 PCB - 02-09-2105 Next: CONN TERM CRIMP BH 22-28 AWG - SBH-001T-P0.5