CABLE 14/2COND 41/30 SPEAKER - C1361.18.90 - Cables, Wires
Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 30 AWG 14 AWG 500' (152.44m) General Cable/Carol Brand Speaker C1361.18.90
| Digi-Key Part Number | C1361-500-ND |
1 5 |
163.23000 148.39600 |
Extended Price
163.23 741.98 |
| Manufacturer Part Number | C1361.18.90 | |||
| Description | CABLE 14/2COND 41/30 SPEAKER | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1361.18.90 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Speaker |
| Color | Clear |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare; Copper, Tinned |
| Conductor Strand | 41 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.235" (5.97mm) |
| Jacket (Insulation) Material | - |
| Jacket (Insulation) Thickness | 0.025" (0.63mm) |
| Length | 500' (152.44m) |
| Number of Conductors | 2 |
| Operating Temperature | - |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Audio-Video, Home |
| Voltage | 120V |
| Wire Gauge | 14 AWG |
| Weight | 11 lbs (4.99kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1361 18 90 C13611890 C1361 500 ND C1361500ND C1361-500 |
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90 (C1361-500-ND) - Cables, Wires
Related parts Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 30 AWG 14 AWG 500' (152.44m) General Cable/Carol Brand Speaker C1361.18.90CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.21.90
Order 'cable 18/2cond 16/30 speaker - C1357.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-1000-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.18.90
Order 'cable 18/2cond 16/30 speaker - C1357.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-500-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.21.90
Order 'cable 16/2cond 26/30 speaker - C1358.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-1000-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.18.90
Order 'cable 16/2cond 26/30 speaker - C1358.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-500-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.41.90
Order 'cable 12/2cond 65/30 speaker - C1363.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-1000-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.38.90
Order 'cable 12/2cond 65/30 speaker - C1363.38.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-500-ND.
1C/14 STR HOOK-UP BLU 1000' SP - C2105A.21.07
Order '1c/14 str hook-up blu 1000' sp - C2105A.21.07' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2105A.21.07-ND.
1C/14 STR HOOK-UP GRN 1000' SP - C2105A.21.06
Order '1c/14 str hook-up grn 1000' sp - C2105A.21.06' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2105A.21.06-ND.
1C/14 STR HOOK-UP RED 1000' SP - C2105A.21.03
Order '1c/14 str hook-up red 1000' sp - C2105A.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2105A.21.03-ND.
Options for Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 41 Strands / 30 AWG 14 AWG 500' (152.44m) General Cable/Carol Brand Speaker C1361.18.90
Send this link via E-Mail
Help With This Screen
