CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
| Digi-Key Part Number | C1360-500-ND |
50 |
45.96260 |
Extended Price
2298.13 |
| Manufacturer Part Number | C1360.18.90 | |||
| Description | CABLE 20/2COND 10/30 SPEAKER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1360.18.90 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Clear |
| Gauge/AWG | 20 AWG |
| Maximum Temperature | 60°C |
| Conductor Strand | 10/30 |
| Voltage | 120V |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded |
| Length | 500' (152.44m) |
| Cable Type | Speaker/Lamp, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1360 18 90 C13601890 C1360 500 ND C1360500ND C1360-500 |
C1360.18.90 Specification Sheet
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90 (C1360-500-ND)
Related parts :CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.21.90
Order 'cable 16/2cond 26/30 speaker - C1358.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-1000-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.18.90
Order 'cable 16/2cond 26/30 speaker - C1358.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.41.90
Order 'cable 12/2cond 65/30 speaker - C1363.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-1000-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.38.90
Order 'cable 12/2cond 65/30 speaker - C1363.38.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-500-ND.
CABLE 22/2COND 7/30 SPEAKER GRAY - C1362.18.10
Order 'cable 22/2cond 7/30 speaker gray - C1362.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.18.10-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.21.90
Order 'cable 18/2cond 16/30 speaker - C1357.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-1000-ND.
CABLE 18/2COND 16/30 SPEAKER - C1357.18.90
Order 'cable 18/2cond 16/30 speaker - C1357.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1357-500-ND.
CABLE 24/2COND 7/32 SPEAKER - C1356.21.90
Order 'cable 24/2cond 7/32 speaker - C1356.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356-1000-ND.
CABLE 24/2COND 7/32 SPEAKER - C1356.18.90
Order 'cable 24/2cond 7/32 speaker - C1356.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1356-500-ND.
Send this link via E-Mail
Help With This Screen