CABLE 16/2COND 26/30 SPEAKER - C1358.21.90 - Cables, Wires
Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 26 Strands / 30 AWG 16 AWG 1000' (304.8m) General Cable/Carol Brand Speaker C1358.21.90
| Digi-Key Part Number | C1358-1000-ND |
1 |
190.50000 |
Extended Price
190.50 |
| Manufacturer Part Number | C1358.21.90 | |||
| Description | CABLE 16/2COND 26/30 SPEAKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1358.21.90 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Speaker |
| Color | Clear |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare; Copper, Tinned |
| Conductor Strand | 26 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.210" (5.33mm) |
| Jacket (Insulation) Material | - |
| Jacket (Insulation) Thickness | 0.025" (0.63mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | - |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Audio-Video, Home |
| Voltage | 120V |
| Wire Gauge | 16 AWG |
| Weight | 27 lbs (12.25kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1358 21 90 C13582190 C1358 1000 ND C13581000ND C1358-1000 |
C1358.21.90 Specification Sheet
CABLE 16/2COND 26/30 SPEAKER - C1358.21.90 (C1358-1000-ND) - Cables, Wires
Related parts Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 26 Strands / 30 AWG 16 AWG 1000' (304.8m) General Cable/Carol Brand Speaker C1358.21.90CABLE 16/2COND 26/30 SPEAKER - C1358.21.90
Order 'cable 16/2cond 26/30 speaker - C1358.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-1000-ND.
CABLE 16/2COND 26/30 SPEAKER - C1358.18.90
Order 'cable 16/2cond 26/30 speaker - C1358.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1358-500-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.21.90
Order 'cable 20/2cond 10/30 speaker - C1360.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-1000-ND.
CABLE 20/2COND 10/30 SPEAKER - C1360.18.90
Order 'cable 20/2cond 10/30 speaker - C1360.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1360-500-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.41.90
Order 'cable 14/2cond 41/30 speaker - C1361.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-1000-ND.
CABLE 14/2COND 41/30 SPEAKER - C1361.18.90
Order 'cable 14/2cond 41/30 speaker - C1361.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1361-500-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.41.90
Order 'cable 12/2cond 65/30 speaker - C1363.41.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-1000-ND.
CABLE 12/2COND 65/30 SPEAKER - C1363.38.90
Order 'cable 12/2cond 65/30 speaker - C1363.38.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1363-500-ND.
HOOK-UP WIRE ORN STRANDED 16 AWG - C2065-21-04
Order 'hook-up wire orn stranded 16 awg - C2065-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065A-1000-ND.
HOOK-UP WIRE ORN STRANDED 16 AWG - C2065-12-04
Order 'hook-up wire orn stranded 16 awg - C2065-12-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065A-100-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065A-21-01
Order 'blk-stranded-hookup wire 16 awg - C2065A-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-1000-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065A-12-01
Order 'blk-stranded-hookup wire 16 awg - C2065A-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-100-ND.
HOOK-UP WIRE BLU STRANDED 16 AWG - C2065A-21-07
Order 'hook-up wire blu stranded 16 awg - C2065A-21-07' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065L-1000-ND.
Options for Clear Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 26 Strands / 30 AWG 16 AWG 1000' (304.8m) General Cable/Carol Brand Speaker C1358.21.90
Send this link via E-Mail
Help With This Screen
