ENCLOSURE 74X55X20MM 4GP PAINTED - 9507990000 - Connectors
| Digi-Key Part Number | 950799-ND |
1 |
991.10000 |
Extended Price
991.10 |
| Manufacturer Part Number | 9507990000 | |||
| Description | ENCLOSURE 74X55X20MM 4GP PAINTED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9507990000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Box |
| Contact Size | 10.0000 mm [Nom] |
| Height | 740.000 mm [Typ] |
| Length | 205.000 mm [Typ] |
| Width | 550.000 mm [Typ] |
| Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9507990000 9507990000 950799 ND 950799ND 950799 |
ENCLOSURE 74X55X20MM 4GP PAINTED - 9507990000 (950799-ND) - Connectors
Related parts Connectors:ENCLOSURE 74X55X20MM 4GP PAINTED - 9507990000
Order 'enclosure 74x55x20mm 4gp painted - 9507990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950799-ND.
ENCLOSURE 26X26X20MM 4GP PAINTED - 9507950000
Order 'enclosure 26x26x20mm 4gp painted - 9507950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950795-ND.
ENCLOSURE 38X26X20MM 4GP PAINTED - 9507960000
Order 'enclosure 38x26x20mm 4gp painted - 9507960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950796-ND.
ENCLOSURE 50X35X20MM 4GP PAINTED - 9507970000
Order 'enclosure 50x35x20mm 4gp painted - 9507970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950797-ND.
ENCLOSURE 98X74X20MM 4GP PAINTED - 9508010000
Order 'enclosure 98x74x20mm 4gp painted - 9508010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950801-ND.
ENCLOSURE 306X306X150MM 4GP PNTD - 3801200000
Order 'enclosure 306x306x150mm 4gp pntd - 3801200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380120-ND.
ENCLOSURE 458X382X150MM 4GP PNTD - 3801300000
Order 'enclosure 458x382x150mm 4gp pntd - 3801300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380130-ND.
ENCLOSURE 229X152X130MM 4GP SS - 3802100000
Order 'enclosure 229x152x130mm 4gp ss - 3802100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380210-ND.
ENCLOSURE 306X306X150MM 4GP SS - 3802200000
Order 'enclosure 306x306x150mm 4gp ss - 3802200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380220-ND.
ENCLOSURE 458X382X150MM 4GP SS - 3802300000
Order 'enclosure 458x382x150mm 4gp ss - 3802300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380230-ND.
ENCLOSURE 762X508X150MM 4GP SS - 3802400000
Order 'enclosure 762x508x150mm 4gp ss - 3802400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380240-ND.
ENCLOSURE 914X610X200MM 4GP SS - 3802500000
Order 'enclosure 914x610x200mm 4gp ss - 3802500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 380250-ND.
ENCLOSURE 26X26X16MM 2GP PAINTED - 9507740000
Order 'enclosure 26x26x16mm 2gp painted - 9507740000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950774-ND.
ENCLOSURE 38X26X16MM 2GP PAINTED - 9507750000
Order 'enclosure 38x26x16mm 2gp painted - 9507750000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950775-ND.
ENCLOSURE 50X35X16MM 2GP PAINTED - 9507760000
Order 'enclosure 50x35x16mm 2gp painted - 9507760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 950776-ND.
Send this link via E-Mail
Help With This Screen