INTERFACE CBL DSUB FEMALE W/SCRW - 915934 - Connectors
| Digi-Key Part Number | 915934-ND |
1 |
36.02000 |
Extended Price
36.02 |
| Manufacturer Part Number | 915934 | |||
| Description | INTERFACE CBL DSUB FEMALE W/SCRW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 915934 |
| Vendor | Weidmuller |
| Category | Connectors |
| Number of Positions | 9 [Nom] |
| Height | 70.000 mm [Typ] |
| Length | 39.900 mm [Typ] |
| Width | 70.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
915934 915934 |
INTERFACE CBL DSUB FEMALE W/SCRW - 915934 (915934-ND) - Connectors
Related parts Connectors:INTERFACE CBL DSUB FEMALE W/SCRW - 915934
Order 'interface cbl dsub female w/scrw - 915934' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915934-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 8019920000
Order 'interface cbl dsub female w/scrw - 8019920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8019920000-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 8155620000
Order 'interface cbl dsub female w/scrw - 8155620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8155620000-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 8155630000
Order 'interface cbl dsub female w/scrw - 8155630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8155630000-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 8155640000
Order 'interface cbl dsub female w/scrw - 8155640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8155640000-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 8209730000
Order 'interface cbl dsub female w/scrw - 8209730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8209730000-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 910075
Order 'interface cbl dsub female w/scrw - 910075' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910075-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 910640
Order 'interface cbl dsub female w/scrw - 910640' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910640-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 910641
Order 'interface cbl dsub female w/scrw - 910641' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910641-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 910645
Order 'interface cbl dsub female w/scrw - 910645' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910645-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 911885
Order 'interface cbl dsub female w/scrw - 911885' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911885-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 911886
Order 'interface cbl dsub female w/scrw - 911886' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911886-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 912380
Order 'interface cbl dsub female w/scrw - 912380' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912380-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 912390
Order 'interface cbl dsub female w/scrw - 912390' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912390-ND.
INTERFACE CBL DSUB FEMALE W/SCRW - 912393
Order 'interface cbl dsub female w/scrw - 912393' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912393-ND.
Send this link via E-Mail
Help With This Screen