Din Rail Hardware, Fasteners, Accessory Weidmuller 915073
DINRAIL 35X7.5MM SOL ST 482.6MM - 915073
| Digi-Key Part Number | 915073-ND |
10 |
6.80400 |
Extended Price
68.04 |
| Manufacturer Part Number | 915073 | |||
| Description | DINRAIL 35X7.5MM SOL ST 482.6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 915073 |
| Vendor | Weidmuller |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Unslotted |
| Length | 19.0" (482.6mm) |
| Thickness | 1.0mm |
| Size | 1.38" W x 0.30" H (35.0mm x 7.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
915073 915073 |
DINRAIL 35X7.5MM SOL ST 482.6MM - 915073 (915073-ND)
Related parts Din Rail Hardware, Fasteners, Accessory Weidmuller 915073Din Rail Hardware, Fasteners, Accessory Weidmuller 915073
Order 'dinrail 35x7.5mm sol st 482.6mm - 915073' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915073-ND.
Channel, Din Rail Hardware, Fasteners, Accessory Weidmuller 915060
Order 'dinrail 35x7.5mm sol st 152.4mm - 915060' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915060-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915062
Order 'dinrail 35x7.5mm sol st 203.2mm - 915062' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915062-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915063
Order 'dinrail 35x7.5mm sol st 228.6mm - 915063' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915063-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915064
Order 'dinrail 35x7.5mm sol st 254mm - 915064' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915064-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915065
Order 'dinrail 35x7.5mm sol st 279.4mm - 915065' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915065-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915066
Order 'dinrail 35x7.5mm sol st 304.8mm - 915066' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915066-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915068
Order 'dinrail 35x7.5mm sol st 355.6mm - 915068' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915068-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915069
Order 'dinrail 35x7.5mm sol st 381mm - 915069' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915069-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915070
Order 'dinrail 35x7.5mm sol st 406.4mm - 915070' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915070-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915072
Order 'dinrail 35x7.5mm sol st 457.2mm - 915072' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915072-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915075
Order 'dinrail 35x7.5mm sol st 533.4mm - 915075' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915075-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915078
Order 'dinrail 35x7.5mm sol st 609.6mm - 915078' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915078-ND.
Din Rail Hardware, Fasteners, Accessory Weidmuller 915092
Order 'dinrail 32x15mm solid st 482.6mm - 915092' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915092-ND.
Channel, Din Rail Hardware, Fasteners, Accessory Weidmuller 0514500000
Order 'dinrail 35x7.5mm slot-5mm st 2m - 0514500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0514500000-ND.
Options for Din Rail Hardware, Fasteners, Accessory Weidmuller 915073
Send this link via E-Mail
Help With This Screen
